NTN 4T-32012X Taper Roller 60 mm ID Roller Bearing, 95 mm OD
- RS Stock No.:
- 453-824
- Mfr. Part No.:
- 4T-32012X
- Brand:
- NTN
Subtotal (1 unit)*
$99.63
(exc. GST)
$109.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.63 |
*price indicative
- RS Stock No.:
- 453-824
- Mfr. Part No.:
- 4T-32012X
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Maximum Speed - Grease | 3700rpm | |
| Maximum Speed - Oil | 4900rpm | |
| Series | 4T-32012X | |
| Standards/Approvals | ISO 355 | |
| Bearing Dynamic Load Rating | 91kN | |
| Outside Diameter | 95mm | |
| Static Load Rating | 123kN | |
| Cup Width | 17.5mm | |
| Bearing Material | Case Hardening Steel | |
| Number of Rows | 1 | |
| Cone Width | 23mm | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Maximum Speed - Grease 3700rpm | ||
Maximum Speed - Oil 4900rpm | ||
Series 4T-32012X | ||
Standards/Approvals ISO 355 | ||
Bearing Dynamic Load Rating 91kN | ||
Outside Diameter 95mm | ||
Static Load Rating 123kN | ||
Cup Width 17.5mm | ||
Bearing Material Case Hardening Steel | ||
Number of Rows 1 | ||
Cone Width 23mm | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing exemplifies precision engineering, designed to provide optimal load support and performance in various applications. Crafted with a pressed steel cage, this product ensures enhanced reliability and durability even under demanding conditions. With a focus on efficiency, it is suitable for a variety of industrial applications, offering excellent operational longevity. The bearing's meticulously engineered dimensions promote stability while minimising friction, resulting in improved management of heat during operation. Additionally, its robust construction is complemented by a fatigue limit load capability, making it an ideal choice for heavy-duty use. This tapered roller bearing is not only a testament to reliable manufacturing but also a valuable asset to any operational setup.
Designed for effective load distribution to reduce wear and prolong lifespan
Pressed steel cage ensures durability and lightweight performance
Optimized for high-speed operations with oil and grease lubrication limit speeds
Capable of enduring extreme temperatures, both high and low
Specially designed for ease of installation and maintenance
Robust construction helps in managing dynamic and static loads efficiently
Finely tuned dimensions enhance compatibility with various equipment setups
Related links
- NTN 4T-33012 Taper Roller 60 mm ID Roller Bearing, 95 mm OD
- NTN 4T-JLM508748/JLM508710 Taper Roller 60 mm ID Roller Bearing, 95 mm OD
- SKF 32012 X Taper Roller 60 mm ID Tapered Roller Bearing, 95 mm OD
- Timken 32012X Taper 60 mm ID Metric Roller Bearing, 95 mm OD
- FAG JK0S060 Taper Roller 60 mm ID Tapered Roller Bearing, 95 mm OD
- Timken JLM508748/JLM508710 Taper 60 mm ID Roller Bearing, 95 mm OD
- NTN 4T-T7FC045 Taper Roller 45 mm ID Roller Bearing, 95 mm OD
- NTN 4T-594/592A Taper Roller 152.4 mm ID Roller Bearing, 95 mm OD
