Get a bulk buy discount
Add 13 more to save $170.95
View bulk pricing optionsSubtotal (1 unit)*
$470.44
(exc. GST)
$517.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $470.44 | - |
| 13 - 24 | $457.29 | $170.95 |
| 25 + | $445.03 | $635.25 |
*price indicative
- RS Stock No.:
- 194-6836
- Mfr. Part No.:
- 81212-TV
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 26mm | |
| Bore Type | Parallel | |
| End Type | Open | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 172kN | |
| Outside Diameter | 95mm | |
| Static Load Rating | 480kN | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 26mm | ||
Bore Type Parallel | ||
End Type Open | ||
Standards/Approvals No | ||
Dynamic Load Rating 172kN | ||
Outside Diameter 95mm | ||
Static Load Rating 480kN | ||
Single and double row axial cylindrical roller bearings are particularly suitable where:
High axial and shock loads occur in one direction but no radial loads are present
The load carrying capacity of the corresponding axial deep groove ball bearings is no longer adequate (in this case, bearings of series 811 and 812 are especially suitable)
The bearing arrangement must have very high axial rigidity
The axial space available is very small
The bearing arrangement can be configured, where the axial space is very small, as a direct bearing arrangement
The bearing parts can or must be mounted separately
The bearing arrangement is not configured in itself but, for cost reasons, ready-to-fit standard bearings are to be used
Related links
- INA K81212-TV/0-8 60 mm ID Roller Bearing, 95 mm OD
- INA SL045012-PP 60 mm ID Roller Bearing, 95 mm OD
- INA SL183012-A-XL 60 mm ID Roller Bearing, 95 mm OD
- INA SL185012-A 60 mm ID Roller Bearing, 95 mm OD
- INA 81114-TV 70 mm ID Roller Bearing, 95 mm OD
- INA 89310-TV 50 mm ID Roller Bearing, 95 mm OD
- INA K81114-TV/0-8 70 mm ID Roller Bearing, 95 mm OD
- INA K89310-TV/0-8 50 mm ID Roller Bearing, 95 mm OD
