RS PRO 32012-X Taper 60 mm ID Roller Bearing, 95 mm OD
- RS Stock No.:
- 248-2806
- Mfr. Part No.:
- 32012-X
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$83.90
(exc. GST)
$92.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $83.90 |
| 5 + | $69.04 |
*price indicative
- RS Stock No.:
- 248-2806
- Mfr. Part No.:
- 32012-X
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Bore Type | Tapered | |
| Cage Material | Pressed Steel | |
| Roller Material | Steel | |
| Limiting Speed | 6700rpm | |
| Cone Width | 23mm | |
| Static Load Rating | 122kN | |
| Bearing Material | Steel | |
| Outside Diameter | 95mm | |
| Cup Width | 17.5mm | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS | |
| Bearing Dynamic Load Rating | 86kN | |
| End Type | Open | |
| Race Type | Tapered | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Bore Type Tapered | ||
Cage Material Pressed Steel | ||
Roller Material Steel | ||
Limiting Speed 6700rpm | ||
Cone Width 23mm | ||
Static Load Rating 122kN | ||
Bearing Material Steel | ||
Outside Diameter 95mm | ||
Cup Width 17.5mm | ||
Number of Rows 1 | ||
Standards/Approvals RoHS | ||
Bearing Dynamic Load Rating 86kN | ||
End Type Open | ||
Race Type Tapered | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- AT
RS PRO Tapered Roller Baring
Introducing this range of RS Pro single row Tapered Roller Bearings, offering versatility and overall high performance. These RS PRO Tapered Roller bearings have been designed with the highest quality and versatility in mind and thus utilise a high strength steel cage and optimised internal geometry to ensure adequate operation.
Features and Benefits
Pressed steel cage
Applications
RS PRO Roller bearings can be widely used across industry, assisting with the movement and mobilization of machinery. They are frequently found in environments such as aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- SKF 32012 X/CL7C Taper 60 mm ID Roller Bearing, 95 mm OD
- SKF 32012 X Taper Roller 60 mm ID Tapered Roller Bearing, 95 mm OD
- Timken JLM508748/JLM508710 Taper 60 mm ID Roller Bearing, 95 mm OD
- Timken 32012X Taper 60 mm ID Metric Roller Bearing, 95 mm OD
- NTN 4T-32012X Taper Roller 60 mm ID Roller Bearing, 95 mm OD
- NTN 4T-33012 Taper Roller 60 mm ID Roller Bearing, 95 mm OD
- NTN 4T-JLM508748/JLM508710 Taper Roller 60 mm ID Roller Bearing, 95 mm OD
- FAG JK0S060 Taper Roller 60 mm ID Tapered Roller Bearing, 95 mm OD
