NTN 1R12X15X225 12 mm ID Roller Bearing Needle Roller, 15 mm OD
- RS Stock No.:
- 722-651
- Mfr. Part No.:
- 1R12X15X225
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$18.79
(exc. GST)
$20.67
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $18.79 |
*price indicative
- RS Stock No.:
- 722-651
- Mfr. Part No.:
- 1R12X15X225
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 12mm | |
| Race Width | 22.5mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Series | 1R | |
| Outside Diameter | 15mm | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 12mm | ||
Race Width 22.5mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Series 1R | ||
Outside Diameter 15mm | ||
Bearing Type Needle Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing Inner Ring is expertly designed to provide reliably smooth operation in various mechanical applications. Crafted to precise standards, it features an internal diameter of 12 mm and a width of 22.5 mm, making it an Ideal choice for systems requiring robust support and low-friction movement. The inner ring's fine build quality ensures optimal durability while the lubrication hole enhances efficiency by facilitating maintenance. This component serves an essential role in reducing wear and tear in machinery, promising long-lasting performance in demanding conditions. Count on this product to enhance your applications reliability while upholding the integrity of your equipment.
Constructed for superior reliability in mechanical applications
Optimised for low friction operation reducing energy consumption
Allows for easy lubrication with an integrated lubrication hole
Lightweight design weighing only 0.011 kg enhancing performance efficiency
Minimum shoulder diameter of 14 mm ensuring a precise fit
Designed to accommodate maximum shaft and housing fillet radius of 0.3 mm
Precision class P0 ensures consistent quality and performance
Ideal for use in various configurations enhancing application versatility
Built to withstand operational demands promoting long term functionality
Related links
- NTN 1R12X15X12.5 12 mm ID Roller Bearing Needle Roller, 15 mm OD
- NTN 1R12X15X16 12 mm ID Roller Bearing Needle Roller, 15 mm OD
- NTN 1R12X15X16.5 12 mm ID Roller Bearing Needle Roller, 15 mm OD
- NTN RNA496 8 mm ID Roller Bearing Needle Roller, 15 mm OD
- NTN 1R15X20X18 15 mm ID Needle Roller Bearing Needle Roller, 15 mm OD
- SKF NK 8/12 TN 8 mm ID Needle Roller Bearing Needle Roller, 15 mm OD
- SKF K 12X15X13 TN 12 mm ID Needle Roller Bearing Needle Roller, 15 mm OD
- SKF K 12X15X10 TN 12 mm ID Needle Roller Bearing Needle Roller, 15 mm OD
