NTN 1R15X20X18 15 mm ID Needle Roller Bearing Needle Roller, 15 mm OD
- RS Stock No.:
- 640-571
- Mfr. Part No.:
- 1R15X20X18
- Brand:
- NTN
Subtotal (1 unit)*
$17.41
(exc. GST)
$19.15
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $17.41 |
*price indicative
- RS Stock No.:
- 640-571
- Mfr. Part No.:
- 1R15X20X18
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 15mm | |
| Race Width | 18mm | |
| Series | 1R | |
| Standards/Approvals | No | |
| Outside Diameter | 15mm | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 15mm | ||
Race Width 18mm | ||
Series 1R | ||
Standards/Approvals No | ||
Outside Diameter 15mm | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Inner Ring is a precision-engineered component used in needle roller bearing assemblies. The ring features a finely finished raceway and flattened end faces to ensure smooth operation and reduced friction. Designed without lubrication holes, its ideal for applications where external lubrication is managed separately.
Manufactured to ISO Class 0 (RBEC 1) tolerance for consistent performance
Made from high-carbon chrome steel for durability and wear resistance
Related links
- NTN 1R15X20X13 15 mm ID Needle Roller Bearing Needle Roller, 15 mm OD
- NTN 1R15X18X16 15 mm ID Needle Roller Bearing Needle Roller, 15 mm OD
- NTN 1R15X20X23 15 mm ID Needle Roller Bearing Needle Roller, 15 mm OD
- NTN 1R15X19X16 15 mm ID Needle Roller Bearing Needle Roller, 15 mm OD
- SKF K 12X15X10 TN 12 mm ID Needle Roller Bearing Needle Roller, 15 mm OD
- SKF K 12X15X13 TN 12 mm ID Needle Roller Bearing Needle Roller, 15 mm OD
- SKF NK 8/12 TN 8 mm ID Needle Roller Bearing Needle Roller, 15 mm OD
- NTN 1R12X15X12.5 12 mm ID Roller Bearing Needle Roller, 15 mm OD
