NTN 1R12X15X125 12 mm ID Roller Bearing Needle Roller, 15 mm OD
- RS Stock No.:
- 722-648
- Mfr. Part No.:
- 1R12X15X125
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$12.31
(exc. GST)
$13.54
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $12.31 |
*price indicative
- RS Stock No.:
- 722-648
- Mfr. Part No.:
- 1R12X15X125
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 12mm | |
| Race Width | 12.5mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Series | 1R | |
| Outside Diameter | 15mm | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 12mm | ||
Race Width 12.5mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Series 1R | ||
Outside Diameter 15mm | ||
Bearing Type Needle Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Inner Ring is designed specifically for needle roller bearings, showcasing a precise internal diameter of 12 mm and a width of 12.5 mm. Engineered for efficiency, this component features a lubrication hole for optimal operation, ensuring reduced wear and prolonged lifespan. The ring's construction adheres to a P0 precision class, making it a reliable choice for those seeking high-performance mechanical solutions. With a Compact mass of just 0.006 kg, it is an Ideal component for various applications, balancing strength and lightweight design. Varied design elements, including the specific chamfer length and minimum shoulder diameter, enhance the product's capability to seamlessly integrate into existing assemblies.
Inner ring tailored for needle roller bearings enhancing overall performance and reliability
Lubrication hole included for efficient maintenance and reduced friction
Constructed to P0 precision standards ensuring high quality fit and functionality
Features a minimum shoulder diameter of 14 mm suitable for a range of shaft sizes
Minimal mass design enhances compatibility in lightweight applications without sacrificing strength
Incorporates a 1 mm IR chamfer length optimising installation and assembly
Ras max size of 0.3 mm provides flexibility in design accommodating varied fillet radii
Related links
- NTN 1R12X15X22.5 12 mm ID Roller Bearing Needle Roller, 15 mm OD
- NTN 1R12X15X16 12 mm ID Roller Bearing Needle Roller, 15 mm OD
- NTN 1R12X15X16.5 12 mm ID Roller Bearing Needle Roller, 15 mm OD
- NTN RNA496 8 mm ID Roller Bearing Needle Roller, 15 mm OD
- NTN 1R15X20X18 15 mm ID Needle Roller Bearing Needle Roller, 15 mm OD
- SKF NK 8/12 TN 8 mm ID Needle Roller Bearing Needle Roller, 15 mm OD
- SKF K 12X15X13 TN 12 mm ID Needle Roller Bearing Needle Roller, 15 mm OD
- SKF K 12X15X10 TN 12 mm ID Needle Roller Bearing Needle Roller, 15 mm OD
