NTN 1R12X15X16 12 mm ID Roller Bearing Needle Roller, 15 mm OD
- RS Stock No.:
- 722-649
- Mfr. Part No.:
- 1R12X15X16
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$13.01
(exc. GST)
$14.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.01 |
*price indicative
- RS Stock No.:
- 722-649
- Mfr. Part No.:
- 1R12X15X16
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 12mm | |
| Race Width | 16mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Series | 1R | |
| Outside Diameter | 15mm | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 12mm | ||
Race Width 16mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Series 1R | ||
Outside Diameter 15mm | ||
Bearing Type Needle Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing Inner Ring is designed to provide exceptional performance in various mechanical applications. This versatile component serves as a critical support structure, ensuring smooth rotation and stability while accommodating high loads. With a precise internal diameter of 12 mm, a width of 16 mm, and an under roller diameter of 15 mm, this inner ring is tailored to fit seamlessly within its bearings. Its robust construction features a minimum fillet radius of 0.3 mm, optimising the fit with complementary parts. Additionally, this product meets the precision class P0 standards, assuring users of its reliability in performance. Ideal for various industrial applications, this inner ring from NTN delivers the necessary resilience and efficiency that engineers and manufacturers demand.
Constructed with high quality materials for durability
Designed for optimal load bearing capacity
Precision engineered to meet P0 class tolerances
Includes a lubrication hole for easy maintenance
Embodies a minimum fillet radius of 0.3 mm for versatile fitting
Compact design facilitates installation in space constrained environments
Manufactured by NTN a trusted brand in bearing solutions
Related links
- NTN 1R12X15X22.5 12 mm ID Roller Bearing Needle Roller, 15 mm OD
- NTN 1R12X15X12.5 12 mm ID Roller Bearing Needle Roller, 15 mm OD
- NTN 1R12X15X16.5 12 mm ID Roller Bearing Needle Roller, 15 mm OD
- SKF K 12X15X13 TN 12 mm ID Needle Roller Bearing Needle Roller, 15 mm OD
- SKF K 12X15X10 TN 12 mm ID Needle Roller Bearing Needle Roller, 15 mm OD
- SKF NK 8/12 TN 8 mm ID Needle Roller Bearing Needle Roller, 15 mm OD
- NTN RNA496 8 mm ID Roller Bearing Needle Roller, 15 mm OD
- NTN 1R15X20X18 15 mm ID Needle Roller Bearing Needle Roller, 15 mm OD
