SKF NK 8/12 TN 8 mm ID Needle Roller Bearing Needle Roller, 15 mm OD
- RS Stock No.:
- 587-183
- Mfr. Part No.:
- NK 8/12 TN
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$536.79
(exc. GST)
$590.47
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $536.79 | $53.679 |
*price indicative
- RS Stock No.:
- 587-183
- Mfr. Part No.:
- NK 8/12 TN
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 8mm | |
| Race Width | 12mm | |
| Cage Material | Non-Metallic | |
| Series | NK | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Dynamic Load Rating | 3.8kN | |
| Outside Diameter | 15mm | |
| Static Load Rating | 4.25kN | |
| Number of Rows | 1 | |
| Bearing Material | Bearing Steel | |
| Limiting Speed | 36000rpm | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 8mm | ||
Race Width 12mm | ||
Cage Material Non-Metallic | ||
Series NK | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Dynamic Load Rating 3.8kN | ||
Outside Diameter 15mm | ||
Static Load Rating 4.25kN | ||
Number of Rows 1 | ||
Bearing Material Bearing Steel | ||
Limiting Speed 36000rpm | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- SK
The SKF Single row needle roller bearings without an inner ring consist of an outer ring with a needle roller and cage assembly. They are an excellent choice for compact bearing arrangements in applications where hardened and ground raceways can be provided on the shaft. The outer ring includes two non-separable closure rings that act as flanges to guide the bearing axially.
High radial load carrying capacity
High stiffness
Low cross sectional height
Accommodate axial displacement in both directions
Related links
- SKF NK 8/16 TN 8 mm ID Roller Bearing Needle, 15 mm OD
- SKF NK 10/12 TN 10 mm ID Needle Roller Bearing Needle Roller, 17 mm OD
- SKF K 12X15X10 TN 12 mm ID Needle Roller Bearing Needle Roller, 15 mm OD
- SKF K 12X15X13 TN 12 mm ID Needle Roller Bearing Needle Roller, 15 mm OD
- SKF NKI 5/12 TN 5 mm ID Roller Bearing Needle, 15 mm OD
- SKF NK 6/12 TN Needle Roller Bearing Needle
- NTN 1R12X15X12.5 12 mm ID Roller Bearing Needle Roller, 15 mm OD
- NTN 1R15X20X13 15 mm ID Needle Roller Bearing Needle Roller, 15 mm OD
