NTN RNA496 8 mm ID Roller Bearing Needle Roller, 15 mm OD
- RS Stock No.:
- 455-622
- Mfr. Part No.:
- RNA496
- Brand:
- NTN
Subtotal (1 unit)*
$51.53
(exc. GST)
$56.68
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $51.53 |
*price indicative
- RS Stock No.:
- 455-622
- Mfr. Part No.:
- RNA496
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 8mm | |
| Race Width | 10mm | |
| Roller Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 3kN | |
| Internal Clearance | CN | |
| Outside Diameter | 15mm | |
| Dynamic Load Rating | 3.15kN | |
| Maximum Speed - Oil | 32000rpm | |
| Maximum Speed - Grease | 21000rpm | |
| Series | RNA496 | |
| Standards/Approvals | RoHS | |
| Bearing Type | Needle Roller | |
| Race Type | Machine-Ring | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 8mm | ||
Race Width 10mm | ||
Roller Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 3kN | ||
Internal Clearance CN | ||
Outside Diameter 15mm | ||
Dynamic Load Rating 3.15kN | ||
Maximum Speed - Oil 32000rpm | ||
Maximum Speed - Grease 21000rpm | ||
Series RNA496 | ||
Standards/Approvals RoHS | ||
Bearing Type Needle Roller | ||
Race Type Machine-Ring | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing is expertly designed without an inner ring, making it ideal for applications where compactness is essential. The machined-ring construction ensures a precise fit, while the double-side plates enhance stability during operation. Perfect for high-speed environments, this bearing features a lubrication hole on the outer ring, allowing for easy maintenance and extended service life. The RNA496 offers exceptional load-carrying capabilities, making it suitable for demanding applications in various machinery and equipment. Its high manufacturing precision and quality materials reflect the reliability and performance synonymous with ntn products.
Suitable for both grease and oil lubrication methods
Enhanced dynamic and static load ratings for robust performance
Capable of operating efficiently at extreme temperatures
Double-side plates provide improved structural integrity
Lubrication hole facilitates straightforward maintenance
Manufactured with high-quality rolling element material for superior durability
Related links
- NTN 1R12X15X22.5 12 mm ID Roller Bearing Needle Roller, 15 mm OD
- NTN 1R12X15X12.5 12 mm ID Roller Bearing Needle Roller, 15 mm OD
- NTN 1R12X15X16 12 mm ID Roller Bearing Needle Roller, 15 mm OD
- NTN 1R12X15X16.5 12 mm ID Roller Bearing Needle Roller, 15 mm OD
- SKF NK 8/12 TN 8 mm ID Needle Roller Bearing Needle Roller, 15 mm OD
- NTN 1R15X20X18 15 mm ID Needle Roller Bearing Needle Roller, 15 mm OD
- NTN 1R15X20X13 15 mm ID Needle Roller Bearing Needle Roller, 15 mm OD
- NTN 1R15X18X16 15 mm ID Needle Roller Bearing Needle Roller, 15 mm OD
