NTN 1R12X15X165 12 mm ID Roller Bearing Needle Roller, 15 mm OD
- RS Stock No.:
- 722-650
- Mfr. Part No.:
- 1R12X15X165
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$13.68
(exc. GST)
$15.05
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $13.68 |
*price indicative
- RS Stock No.:
- 722-650
- Mfr. Part No.:
- 1R12X15X165
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 12mm | |
| Race Width | 16.5mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Outside Diameter | 15mm | |
| Series | 1R | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 12mm | ||
Race Width 16.5mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Outside Diameter 15mm | ||
Series 1R | ||
Bearing Type Needle Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing Inner Ring offers a reliable solution for applications requiring precision and efficiency. Designed with a meticulous focus on technical specifications, this inner ring is an essential component for maintaining structural integrity within machinery. With an internal diameter of 12 mm and a width of 16.5 mm, it ensures a precise fit for optimal performance. The design incorporates a lubrication hole, enhancing the lifespan and functionality of the bearing by allowing for effective oil distribution. This component is crafted to meet the demands of P0 precision class applications, providing users with peace of mind regarding quality and durability.
Constructed for precise fit facilitating seamless integration into various machinery
Lightweight design at only 0.008 kg ensuring minimal impact on overall component weight
Equipped with a minimum fillet radius of 0.3 mm enhancing installation flexibility
Features a lubrication hole on the inner ring promoting longevity and optimal function
Manufactured to P0 precision class standards ensuring high reliability in demanding applications
Engineered with a minimum shoulder diameter for improved stability and performance
Offers compatibility with various shaft and housing configurations due to its adaptable design
Related links
- NTN 1R12X15X22.5 12 mm ID Roller Bearing Needle Roller, 15 mm OD
- NTN 1R12X15X12.5 12 mm ID Roller Bearing Needle Roller, 15 mm OD
- NTN 1R12X15X16 12 mm ID Roller Bearing Needle Roller, 15 mm OD
- NTN RNA496 8 mm ID Roller Bearing Needle Roller, 15 mm OD
- NTN 1R15X20X18 15 mm ID Needle Roller Bearing Needle Roller, 15 mm OD
- SKF NK 8/12 TN 8 mm ID Needle Roller Bearing Needle Roller, 15 mm OD
- SKF K 12X15X13 TN 12 mm ID Needle Roller Bearing Needle Roller, 15 mm OD
- SKF K 12X15X10 TN 12 mm ID Needle Roller Bearing Needle Roller, 15 mm OD
