NTN NJ212EAT2XC3 60 mm ID Roller Bearing, 110 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$230.18

(exc. GST)

$253.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$230.18

*price indicative

RS Stock No.:
722-548
Mfr. Part No.:
NJ212EAT2XC3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

60mm

Race Width

22mm

Bore Type

Cylindrical

Dynamic Load Rating

106kN

Outside Diameter

110mm

Internal Clearance

C3

Static Load Rating

111kN

Number of Rows

1

Series

NJ

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row cylindrical roller bearing is designed for single-direction axial load applications. Its separable design allows for easy handling during assembly and disassembly. Equipped with a polyamide cage, it ensures smooth operation, reduced friction, and high performance even under moderate to high loads. Ideal for use in machinery requiring efficient axial load support in one direction.

Single direction for axial loads

Separable design for easy assembly and disassembly

Polyamide cage for smooth operation

Reduces friction for efficient performance

Suitable for moderate to high load applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy