NTN NU2212EAT2XC3 60 mm ID Roller Bearing, 110 mm OD
- RS Stock No.:
- 698-879
- Mfr. Part No.:
- NU2212EAT2XC3
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$283.27
(exc. GST)
$311.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $283.27 |
*price indicative
- RS Stock No.:
- 698-879
- Mfr. Part No.:
- NU2212EAT2XC3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 28mm | |
| Bore Type | Cylindrical | |
| Cage Material | Polyamide | |
| Dynamic Load Rating | 155000N | |
| End Type | Open | |
| Series | NU | |
| Maximum Speed - Oil | 43800°/s | |
| Maximum Speed - Grease | 31200°/s | |
| Limiting Speed | 7300rpm | |
| Internal Clearance | C3 | |
| Static Load Rating | 157000N | |
| Number of Rows | 1 | |
| Outside Diameter | 110mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 28mm | ||
Bore Type Cylindrical | ||
Cage Material Polyamide | ||
Dynamic Load Rating 155000N | ||
End Type Open | ||
Series NU | ||
Maximum Speed - Oil 43800°/s | ||
Maximum Speed - Grease 31200°/s | ||
Limiting Speed 7300rpm | ||
Internal Clearance C3 | ||
Static Load Rating 157000N | ||
Number of Rows 1 | ||
Outside Diameter 110mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is engineered for versatile application in various mechanical assemblies. With its floating and separable design, this bearing facilitates ease of installation and maintenance while ensuring robust performance under radial loads. The polyamide cage enhances durability and reduces friction, making it suitable for high-speed operations. This bearing is particularly beneficial in environments requiring precise alignment and stability, thanks to its carefully designed geometry. With an internal diameter of 60 mm and an external diameter of 110 mm, it strikes a balance between compactness and strength, Ideal for a wide range of industrial applications.
Designed for high load capacity with a dynamic load rating of 155,000,000 mN
Offers a static load rating of 157,000,000 mN for enhanced durability
Facilitates efficient operation with an oil lubrication limit speed of 43,800 °/s and a grease lubrication limit speed of 31,200 °/s
Minimises operational wear with a fatigue limit load of 19,100,000 mN
Remains reliable under varying temperature conditions, with a minimum temperature of 253.15 °K and a maximum temperature of 393.15 °K
Features precise dimensions, including an inner ring width of 28 mm and effective shoulder diameter compatibility
Achieves optimal performance with minimum fillet radius measurements to support structural integrity
Related links
- NTN NJ212ET2XC3 60 mm ID Roller Bearing, 110 mm OD
- NTN NUP212EAT2XU 60 mm ID Roller Bearing, 110 mm OD
- NTN NJ212EAT2XC3 60 mm ID Roller Bearing, 110 mm OD
- NTN NUP2212EAT2XU 60 mm ID Roller Bearing, 110 mm OD
- NTN NJ2212EAT2X 60 mm ID Roller Bearing, 110 mm OD
- NTN NU212EAT2X 60 mm ID Roller Bearing, 110 mm OD
- NTN NU2212 60 mm ID Roller Bearing, 110 mm OD
- NTN NJ212EAT2X 60 mm ID Roller Bearing, 110 mm OD
