NTN NU212EAT2X 60 mm ID Roller Bearing, 110 mm OD
- RS Stock No.:
- 698-785
- Mfr. Part No.:
- NU212EAT2X
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$230.75
(exc. GST)
$253.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $230.75 |
*price indicative
- RS Stock No.:
- 698-785
- Mfr. Part No.:
- NU212EAT2X
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 22mm | |
| Bore Type | Cylindrical | |
| Cage Material | Polyamide | |
| Maximum Speed - Oil | 49200°/s | |
| Series | NU | |
| End Type | Open | |
| Dynamic Load Rating | 115000N | |
| Outside Diameter | 110mm | |
| Internal Clearance | CN | |
| Number of Rows | 1 | |
| Static Load Rating | 107000N | |
| Maximum Speed - Grease | 34800°/s | |
| Limiting Speed | 8200rpm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 22mm | ||
Bore Type Cylindrical | ||
Cage Material Polyamide | ||
Maximum Speed - Oil 49200°/s | ||
Series NU | ||
End Type Open | ||
Dynamic Load Rating 115000N | ||
Outside Diameter 110mm | ||
Internal Clearance CN | ||
Number of Rows 1 | ||
Static Load Rating 107000N | ||
Maximum Speed - Grease 34800°/s | ||
Limiting Speed 8200rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed for high performance and flexibility in various engineering applications. With its separable construction, it allows for easier installation and maintenance, ensuring optimal functionality and longevity. This bearing is crafted with a polyamide cage for enhanced durability and reduced friction, making it Ideal for dynamic environments. The versatile design accommodates different load conditions, while its precise dimensions ensure a secure fit in machinery, contributing to efficient operation. Engineered to support various industries, this bearing exemplifies quality and reliability, making it a preferred choice for professionals seeking top-tier engineering solutions.
Designed for ease of installation and maintenance with a separable construction
Minimises friction and boosts durability thanks to the Advanced polyamide cage
Engineered to handle dynamic loads, making it versatile across different applications
Features precise dimensions for an optimal fit, enhancing overall machinery efficiency
Radial clearance class CN accommodates various operating conditions
Robust design with a fatigue limit load ensures long-lasting performance
Related links
- NTN NJ212ET2XC3 60 mm ID Roller Bearing, 110 mm OD
- NTN NU2212 60 mm ID Roller Bearing, 110 mm OD
- NTN NUP212EAT2XU 60 mm ID Roller Bearing, 110 mm OD
- NTN NJ212EAT2XC3 60 mm ID Roller Bearing, 110 mm OD
- NTN NUP2212EAT2XU 60 mm ID Roller Bearing, 110 mm OD
- NTN NJ2212EAT2X 60 mm ID Roller Bearing, 110 mm OD
- NTN NU2212EAT2XC3 60 mm ID Roller Bearing, 110 mm OD
- NTN NJ212EAT2X 60 mm ID Roller Bearing, 110 mm OD
