NTN NU2212 60 mm ID Roller Bearing, 110 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$283.27

(exc. GST)

$311.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$283.27

*price indicative

RS Stock No.:
698-876
Mfr. Part No.:
NU2212
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

60mm

Race Width

28mm

Bore Type

Cylindrical

Cage Material

Steel

Series

NU

End Type

Open

Dynamic Load Rating

107000N

Outside Diameter

110mm

Bearing Material

Steel

Internal Clearance

CN

Static Load Rating

116000N

Number of Rows

1

Maximum Speed - Oil

40800°/s

Limiting Speed

6800rpm

Maximum Speed - Grease

34800°/s

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row cylindrical roller bearing is engineered for exceptional performance in various applications. Designed for floating and separable assembly, this bearing features a robust pressed steel cage which ensures durAbility and reliAbility. With an internal diameter of 60 mm and an external diameter of 110 mm, it provides stable support with minimal radial clearance. This bearing is perfect for environments requiring efficient operation, and its Ability to handle significant loads makes it Ideal for heavy-duty applications.

Pressed steel cage enhances the structural integrity and longevity of the bearing

Designed to accommodate high dynamic loads up to 107,000,000 mN

Static load capacity reaches 116,000,000 mN, making it suitable for various demanding applications

Allows for effective oil and grease lubrication with limit speeds of 40,800 °/s and 34,800 °/s respectively

Rated for a minimum operating temperature of 233.15 °K, extending usability in diverse conditions

Includes calculated minimum and maximum shoulder diameters to fit a variety of installations

Min fillet radius of 1.5 mm assists in maintaining structural integrity during operation

Lightweight at just 1.06 kg, facilitating easier handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy