NTN NJ212ET2XC3 60 mm ID Roller Bearing, 110 mm OD

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
698-412
Mfr. Part No.:
NJ212ET2XC3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

60mm

Race Width

22mm

Bore Type

Cylindrical

Cage Material

Polyamide

Number of Rows

1

Limiting Speed

6800rpm

Maximum Speed - Grease

34800°/s

Maximum Speed - Oil

40800°/s

End Type

Open

Dynamic Load Rating

97500N

Outside Diameter

110mm

Internal Clearance

C3

Static Load Rating

107000N

Series

NJ

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Cylindrical Roller Bearing is designed to accommodate single direction axial loads with enhanced stability. Engineered with a separable polyamide cage, this bearing optimises performance and durability, ensuring that machinery operates smoothly under varying loads. With a robust internal and external diameter of 60 mm and 110 mm respectively, it effectively supports high static and dynamic loads, making it an Ideal choice for applications requiring reliability and precision. Suitable for oil and grease lubrication, this bearing delivers efficient performance across a range of temperatures, enhancing operational longevity.

Single row cylindrical roller configuration for optimal load distribution

Separable design facilitates easy installation and maintenance

Polyamide cage reduces friction and enhances durability

Dynamic load capacity of 97500000 mN ensures reliability under heavy operating conditions

Static load capacity of 107000000 mN supports high stress applications

Oil lubrication limit speed of 40800 °/s ensures efficient performance

Grease lubrication limit speed of 34800 °/s for versatile use

Min operating temperature of -20 °C and max of 120 °C offers versatility in challenging environments

Compact profile with a bearing width of 22 mm saves space without compromising strength

Designed for precision engineering applications with fine internal tolerances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy