NTN NU212C3 60 mm ID Roller Bearing, 110 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$230.75

(exc. GST)

$253.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$230.75

*price indicative

RS Stock No.:
698-784
Mfr. Part No.:
NU212C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

60mm

Race Width

22mm

Bore Type

Cylindrical

Cage Material

Steel

Internal Clearance

C3

Static Load Rating

75000N

Number of Rows

1

Outside Diameter

110mm

Bearing Material

Steel

Limiting Speed

7600rpm

Dynamic Load Rating

76000N

End Type

Open

Series

NU

Maximum Speed - Grease

38400°/s

Maximum Speed - Oil

45600°/s

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row cylindrical roller bearing is designed to support radial loads in various industrial applications. This bearing features a floating separable structure with a pressed steel cage that guarantees exceptional durability and reliability. Its Compact dimensions, including an internal diameter of 60 mm and an external diameter of 110 mm, make it Ideal for limited spaces. With a radial clearance class of C3, this bearing accommodates thermal expansion, ensuring optimal performance under varying conditions.

Sturdy design with a pressed steel cage enhances durability

Internal diameter of 60 mm and external diameter of 110 mm fit a variety of applications

Separable structure allows for easy installation and maintenance

Radial clearance class C3 facilitates thermal expansion compensation

Dynamic load capacity of 76,000,000 mN ensures optimal performance

Fatigue limit load of 9,150,000 mN increases reliability under cyclic loads

Effective lubrication limits at 45,600 °/s for oil and 38,400 °/s for grease maintain efficiency

Minimum operating temperature of -40 °C ensures reliable performance in cold conditions

Maximum operating temperature of 120 °C supports diverse working environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy