NTN NUP212EAT2XU 60 mm ID Roller Bearing, 110 mm OD
- RS Stock No.:
- 704-428
- Mfr. Part No.:
- NUP212EAT2XU
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$271.88
(exc. GST)
$299.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $271.88 |
*price indicative
- RS Stock No.:
- 704-428
- Mfr. Part No.:
- NUP212EAT2XU
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 22mm | |
| Bore Type | Cylindrical | |
| Cage Material | Polyamide | |
| Number of Rows | 1 | |
| Static Load Rating | 107000N | |
| Internal Clearance | CN | |
| Limiting Speed | 8200rpm | |
| Maximum Speed - Grease | 34800°/s | |
| Series | NUP | |
| End Type | Open | |
| Dynamic Load Rating | 115000N | |
| Outside Diameter | 110mm | |
| Maximum Speed - Oil | 49200°/s | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 22mm | ||
Bore Type Cylindrical | ||
Cage Material Polyamide | ||
Number of Rows 1 | ||
Static Load Rating 107000N | ||
Internal Clearance CN | ||
Limiting Speed 8200rpm | ||
Maximum Speed - Grease 34800°/s | ||
Series NUP | ||
End Type Open | ||
Dynamic Load Rating 115000N | ||
Outside Diameter 110mm | ||
Maximum Speed - Oil 49200°/s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing serves as a pivotal component in rotational machinery, designed for efficient load distribution and minimal friction. This bearing facilitates easy assembly and disassembly, ensuring reliable performance in a range of applications. The bearing's internal and external diameters provide Ideal fitment for various assemblies, while its construction enhances durability, making it perfectly suited for both oil and grease lubrication scenarios. This dependable bearing is engineered to withstand significant dynamic and static loads, ensuring longevity even in demanding operational conditions.
Single row design optimises load handling and reduces friction
Separable construction allows for effortless installation and maintenance
Designed with minimum shoulder and ring dimensions for adaptability in various setups
Long service life
Separable design
Related links
- NTN NJ212EAT2XC3 60 mm ID Roller Bearing, 110 mm OD
- NTN NUP2212EAT2XU 60 mm ID Roller Bearing, 110 mm OD
- NTN NU212C3 60 mm ID Roller Bearing, 110 mm OD
- NTN NJ212ET2XC3 60 mm ID Roller Bearing, 110 mm OD
- NTN NJ2212EAT2X 60 mm ID Roller Bearing, 110 mm OD
- NTN NU212EAT2X 60 mm ID Roller Bearing, 110 mm OD
- NTN NU2212 60 mm ID Roller Bearing, 110 mm OD
- NTN NU2212EAT2XC3 60 mm ID Roller Bearing, 110 mm OD
