NTN 22320EAW33C3 100 mm ID Spherical Roller Bearing, 215 mm OD
- RS Stock No.:
- 454-890
- Mfr. Part No.:
- 22320EAW33C3
- Brand:
- NTN
Subtotal (1 unit)*
$1,600.56
(exc. GST)
$1,760.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,600.56 |
*price indicative
- RS Stock No.:
- 454-890
- Mfr. Part No.:
- 22320EAW33C3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 73mm | |
| Roller Material | 100Crmo7 | |
| Cage Material | Steel | |
| Bearing Material | Through Hardened Steel | |
| Static Load Rating | 844kN | |
| Maximum Speed - Grease | 2600rpm | |
| Maximum Speed - Oil | 3100rpm | |
| Series | 22320EAW33C3 | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Dynamic Load Rating | 827kN | |
| Limiting Speed | 3100rpm | |
| Internal Clearance | C3 | |
| Outside Diameter | 215mm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 73mm | ||
Roller Material 100Crmo7 | ||
Cage Material Steel | ||
Bearing Material Through Hardened Steel | ||
Static Load Rating 844kN | ||
Maximum Speed - Grease 2600rpm | ||
Maximum Speed - Oil 3100rpm | ||
Series 22320EAW33C3 | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Dynamic Load Rating 827kN | ||
Limiting Speed 3100rpm | ||
Internal Clearance C3 | ||
Outside Diameter 215mm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed for high-load applications, offering outstanding performance even under extreme conditions. Built with precision engineering, it ensures longevity and reliability, making it a top choice for machinery that demands robustness. The unique design features a combination of advanced materials and expert craftsmanship tailored to enhance operational efficiency. Ideal for industries where durability is key, this bearing supports smooth motion and reduces maintenance costs, standing apart from competitors with its ability to withstand high radial and axial loads. With a focus on quality, this product embodies the commitment to excellence expected from its manufacturer.
Engineered for high dynamic load capacities
Optimal performance in extreme temperature ranges
Enhanced radial and axial load handling capabilities
Durable construction ensures a longer service life
Suitable for a variety of industrial applications
Minimal frictional resistance for improved efficiency
Facilitates ease of installation and maintenance
Related links
- NTN 21320D1 Cylindrical 100 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 22320EAW33 100 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 22320EMW33C3 100 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 22320EKF800 Tapered 1:12 100 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 21320D1C3 Cylindrical 100 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 22320EAKW33C3 Tapered 100 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 22320EMKW33C3 Tapered 100 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 22320EMW33 100 mm ID Spherical Roller Bearing, 215 mm OD
