SNR 29413E Round 65 mm ID Spherical Roller Bearing, 140 mm OD

Subtotal (1 unit)*

$1,255.03

(exc. GST)

$1,380.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,255.03

*price indicative

RS Stock No.:
455-049
Mfr. Part No.:
29413E
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Spherical Roller Bearing

Inside Diameter

65mm

Race Width

22mm

Bore Type

Round

Roller Material

100Crmn6

Cage Material

Sheet Metal

Standards/Approvals

RoHS

End Type

Open

Dynamic Load Rating

405kN

Static Load Rating

1180kN

Internal Clearance

CN

Outside Diameter

140mm

Series

29413E

Maximum Speed - Oil

2300rpm

Limiting Speed

4600rpm

Number of Rows

1

Bearing Material

Through Hardened Steel

COO (Country of Origin):
CZ
The NTN Thrust Spherical Roller Bearing is engineered to deliver exceptional performance and reliability in demanding applications. Designed for use in various industrial machinery, this bearing provides robust support for axial loads while ensuring efficient operation. The unique design features a high-quality steel construction, optimizing durability and enhancing the lifespan of your machinery. With impressive load ratings and a wide range of operating temperatures, this product is well-suited for both standard and extreme conditions, ensuring it meets the needs of various sectors. Its advanced design reduces friction, resulting in improved efficiency and reduced energy consumption, making it an ideal choice for energy-conscious operations.

Robust design ensures long-lasting performance even under high loads

Optimised for applications requiring precise axial load support

Efficient operation reduces energy consumption and operational costs

Wide operating temperature range accommodates diverse environments

High-quality steel construction enhances durability and strength

Designed to limit wear and tear, prolonging machinery life

Ability to withstand high-speed operations while minimising friction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy