SNR 22215EAW33ZZC3 Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
- RS Stock No.:
- 700-280
- Mfr. Part No.:
- 22215EAW33ZZC3
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$482.39
(exc. GST)
$530.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $482.39 |
*price indicative
- RS Stock No.:
- 700-280
- Mfr. Part No.:
- 22215EAW33ZZC3
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 31mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Outside Diameter | 130mm | |
| Limiting Speed | 6200rpm | |
| Bearing Material | Steel | |
| Static Load Rating | 249kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 244kN | |
| End Type | Double Shielded | |
| Series | 22215 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 31mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Outside Diameter 130mm | ||
Limiting Speed 6200rpm | ||
Bearing Material Steel | ||
Static Load Rating 249kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 244kN | ||
End Type Double Shielded | ||
Series 22215 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearings are engineered for high performance in demanding environments. Designed to support heavy radial loads, they excel in operational efficiency and longevity. With an internal diameter of 75 mm and an external diameter of 130 mm, these bearings ensure optimal fit and stability. Their robust construction, complemented by three lubrication holes, facilitates enhanced maintenance, making them an Ideal choice for machinery requiring reliable and consistent motion. Positioned as a leading choice for professionals, these bearings balance robust construction with precise functionality to meet diverse industrial needs.
Internal diameter of 75 mm ensures proper fit and functionality
External diameter of 130 mm maximises load bearing capacity
Includes three lubrication holes for improved maintenance efficiency
Features a groove width of 7.37 mm optimising load distribution
Radial clearance class C3 accommodates variations in assembly
Manufactured by a trusted brand guaranteeing quality and reliability
Mass of 1.72 kg indicates solid construction suitable for demanding applications
Dynamic load rating of 244000000 mN enhances durability under stress
Static load rating of 249000000 mN supports heavy stationary loads
Incorporates precise abutment dimensions catering to versatility in installation
Related links
- NTN 22215EAW33ZZC3 Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 22215EAKW33ZZC3 Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 22215EAW33ZZ Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 22215EAKW33ZZ Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 22215EAW33C4 Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 22215EAW33ZZ Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 22215EMW33C3 Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
- FAG WS22215-E1-XL-2RSR Z Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
