NTN 22215EMW33C3 Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
- RS Stock No.:
- 454-954
- Mfr. Part No.:
- 22215EMW33C3
- Brand:
- NTN
Subtotal (1 unit)*
$541.00
(exc. GST)
$595.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $541.00 |
*price indicative
- RS Stock No.:
- 454-954
- Mfr. Part No.:
- 22215EMW33C3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 31mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Internal Clearance | C3 | |
| Static Load Rating | 249kN | |
| Number of Rows | 2 | |
| Limiting Speed | 6200rpm | |
| Series | 22215 | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 244kN | |
| Outside Diameter | 130mm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 31mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Internal Clearance C3 | ||
Static Load Rating 249kN | ||
Number of Rows 2 | ||
Limiting Speed 6200rpm | ||
Series 22215 | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 244kN | ||
Outside Diameter 130mm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to optimise performance in various industrial applications. The product boasts a robust construction, ensuring reliability and durability under demanding conditions. With features such as a dynamic load rating and a static load capacity, this bearing is ideal for high-load scenarios. The carefully engineered dimensions provide a perfect fit and stable operation, while its ability to endure extreme temperatures makes it versatile across multiple environments. The bearing is also engineered with a coefficient of friction that enhances efficiency, reducing energy losses and prolonging machinery life. Its precision manufacturing guarantees effective radial and axial load handling, making it a crucial component for machinery seeking enhanced reliability and longevity. Explore the advantages it brings to your operations as you experience seamless functioning and reduced downtime.
Engineered for high-load applications to ensure operational efficiency
Optimised for extreme temperature fluctuation allowing diverse uses
Incorporates multi-lubrication holes for enhanced maintenance ease
Constructed from high-quality materials to extend product lifespan
Designed for smooth rotational performance with minimal friction
Offers high resistance to wear, increasing reliability in machinery
Related links
- NTN 22215EAW33C4 Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 22215EAW33ZZC3 Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 22215EAW33ZZ Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 22215EAKW33ZZC3 Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 22215EAW33ZZC3 Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 22215EAW33ZZ Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 22215EAKW33ZZ Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
- FAG WS22215-E1-XL-2RSR Z Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
