SNR 22215EAKW33ZZ Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
- RS Stock No.:
- 700-277
- Mfr. Part No.:
- 22215EAKW33ZZ
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$482.39
(exc. GST)
$530.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $482.39 |
*price indicative
- RS Stock No.:
- 700-277
- Mfr. Part No.:
- 22215EAKW33ZZ
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 31mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Series | 22215 | |
| End Type | Double Shielded | |
| Static Load Rating | 249kN | |
| Internal Clearance | CN | |
| Outside Diameter | 130mm | |
| Limiting Speed | 6200rpm | |
| Dynamic Load Rating | 244kN | |
| Bearing Material | Steel | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 31mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Series 22215 | ||
End Type Double Shielded | ||
Static Load Rating 249kN | ||
Internal Clearance CN | ||
Outside Diameter 130mm | ||
Limiting Speed 6200rpm | ||
Dynamic Load Rating 244kN | ||
Bearing Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearings provide reliable performance and durability in demanding applications. Engineered for excellence, this bearing offers an internal diameter of 75 mm and an external diameter of 130 mm, facilitating effective load distribution. Built to withstand high dynamic loads of up to 244,000,000 mN, it is designed to operate efficiently across a broad temperature range from -40°C to 200°C, ensuring longevity and reduced maintenance costs. Its unique design features lubrication holes and a structure that minimizes friction, enhancing overall operational efficiency. This product is a VITAL choice for industries seeking high performance and reliability.
Offers a dynamic load capacity of 244000000 mN for enhanced performance
Features a radial clearance class CN ensuring better fitting and operating precision
Incorporates three lubrication holes to facilitate optimal lubrication and a longer service life
Constructed with 1.68 kg mass for robust support under varying loads
Allows for a maximum operating temperature of 200°C accommodating extreme conditions
Designed with an inner ring diameter of 75 mm ensuring compatibility with various setups
Supports a maximum mechanical limit speed of 37200 °/s for high-speed applications
Equipped with a fatigue limit load of 29900000 mN ensuring high reliability
Related links
- SNR 22215EAKW33ZZC3 Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 22215EAW33ZZC3 Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 22215EAW33ZZ Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 22215EAW33C4 Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 22215EAW33ZZC3 Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 22215EAW33ZZ Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 22215EMW33C3 Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
- FAG WS22215-E1-XL-2RSR Z Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
