NTN 22215EAW33C4 Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
- RS Stock No.:
- 454-953
- Mfr. Part No.:
- 22215EAW33C4
- Brand:
- NTN
Subtotal (1 unit)*
$408.65
(exc. GST)
$449.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $408.65 |
*price indicative
- RS Stock No.:
- 454-953
- Mfr. Part No.:
- 22215EAW33C4
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 31mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Internal Clearance | C4 | |
| Static Load Rating | 249kN | |
| Number of Rows | 2 | |
| Outside Diameter | 130mm | |
| Limiting Speed | 6200rpm | |
| Series | 22215 | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 244kN | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 31mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Internal Clearance C4 | ||
Static Load Rating 249kN | ||
Number of Rows 2 | ||
Outside Diameter 130mm | ||
Limiting Speed 6200rpm | ||
Series 22215 | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 244kN | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is expertly engineered to provide superior performance and durability in demanding applications. With its robust design, it is particularly suited for heavy radial and axial loads, ensuring stability and reliability over extended periods of use. Leveraging advanced materials, this product excels in both efficiency and longevity, reducing maintenance costs and downtime. The innovative design also includes multiple lubrication holes, facilitating optimal grease distribution for enhanced operational performance. Ideal for various industrial sectors, this bearing ensures seamless operation in high-speed conditions while maintaining its integrity even in extreme temperatures.
Designed to support heavy radial and axial loads efficiently
Enhanced durability with specially selected materials
Efficient lubrication through three strategically positioned holes
Operates effectively at high speeds for improved productivity
Withstands extreme temperatures ranging from -40 °C to 200 °C
Minimal maintenance requirements due to its robust construction
A versatile solution suitable for various industrial applications
Related links
- NTN 22215EAW33ZZC3 Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 22215EAW33ZZ Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 22215EMW33C3 Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 22215EAKW33ZZC3 Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 22215EAW33ZZC3 Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 22215EAW33ZZ Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 22215EAKW33ZZ Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
- FAG WS22215-E1-XL-2RSR Z Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
