SNR 22215EAKW33ZZC3 Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
- RS Stock No.:
- 700-278
- Mfr. Part No.:
- 22215EAKW33ZZC3
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$482.39
(exc. GST)
$530.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $482.39 |
*price indicative
- RS Stock No.:
- 700-278
- Mfr. Part No.:
- 22215EAKW33ZZC3
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 31mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Limiting Speed | 6200rpm | |
| Bearing Material | Steel | |
| Static Load Rating | 249kN | |
| Internal Clearance | C3 | |
| Outside Diameter | 130mm | |
| Dynamic Load Rating | 244kN | |
| End Type | Double Shielded | |
| Series | 22215 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 31mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Limiting Speed 6200rpm | ||
Bearing Material Steel | ||
Static Load Rating 249kN | ||
Internal Clearance C3 | ||
Outside Diameter 130mm | ||
Dynamic Load Rating 244kN | ||
End Type Double Shielded | ||
Series 22215 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing is engineered to deliver robust performance and reliability in various applications. This high-quality bearing accommodates radial and axial loads, making it Ideal for heavy-duty machinery. With an internal diameter of 75 mm and external diameter of 130 mm, it is designed for precision and longevity. Its Advanced construction features a radial clearance class of C3 to enhance performance under demanding conditions, ensuring optimal rotational efficiency. The bearing supports a dynamic load of up to 244,000,000 mN, ensuring its capability to withstand significant operational stress while maintaining stability and durability.
Designed with 3 lubrication holes for enhanced maintenance and longevity
Features a mass of 1.68 kg providing a Compact yet robust solution
Incorporates a dynamic load rating of 244000000 mN for superior load carrying capacity
Offers static load capacity of 249000000 mN ensuring safe operation under stationary conditions
Boasts fatigue limit load of 29900000 mN delivering reliability in high stress environments
Employs a maximum operating temperature of 473.15 °K for versatility across various industrial settings
Takes advantage of a min shoulder diameter of 84 mm accommodating various fitment requirements
Includes specific coefficients for axial loading to facilitate optimal application performance
Related links
- SNR 22215EAW33ZZ Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 22215EAW33ZZC3 Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 22215EAKW33ZZ Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 22215EAW33C4 Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 22215EAW33ZZC3 Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 22215EAW33ZZ Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 22215EMW33C3 Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
- FAG WS22215-E1-XL-2RSR Z Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
