INA NKI45/35-TV-XL 45 mm ID Roller Bearing Needle, 62 mm OD

Subtotal (1 unit)*

$165.92

(exc. GST)

$182.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$165.92

*price indicative

RS Stock No.:
260-0631
Mfr. Part No.:
NKI45/35-TV-XL
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Roller Bearing

Inside Diameter

45mm

Race Width

35mm

Bore Type

Parallel

Roller Material

Steel

Cage Material

Steel

Series

NKI

Number of Rows

1

Dynamic Load Rating

67000N

Standards/Approvals

No

Limiting Speed

9200rpm

Outside Diameter

62mm

Static Load Rating

132000N

Bearing Type

Needle

The INA needle roller has bore diameter of 45 mm and outside diameter of 62 mm.

Basic dynamic load rating, radial 67000 N

Basic static load rating, radial 132000 N

Fatigue load limit, radial 24300 N

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy