NTN NKX40Z 40 mm ID Needle Roller Thrust Bearing Combined, 52 mm OD
- RS Stock No.:
- 453-668
- Mfr. Part No.:
- NKX40Z
- Brand:
- NTN
Subtotal (1 unit)*
$217.59
(exc. GST)
$239.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $217.59 |
*price indicative
- RS Stock No.:
- 453-668
- Mfr. Part No.:
- NKX40Z
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 32mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Pressed Steel | |
| Bearing Material | High Carbon Chrome Steel | |
| Outside Diameter | 52mm | |
| Internal Clearance | CN | |
| Static Load Rating | 52.5kN | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS | |
| End Type | Open | |
| Limiting Speed | 5000rpm | |
| Maximum Speed - Grease | 3500rpm | |
| Maximum Speed - Oil | 5000rpm | |
| Series | NKX40Z | |
| Dynamic Load Rating | 25.9kN | |
| Bearing Type | Combined | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 40mm | ||
Race Width 32mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Pressed Steel | ||
Bearing Material High Carbon Chrome Steel | ||
Outside Diameter 52mm | ||
Internal Clearance CN | ||
Static Load Rating 52.5kN | ||
Number of Rows 1 | ||
Standards/Approvals RoHS | ||
End Type Open | ||
Limiting Speed 5000rpm | ||
Maximum Speed - Grease 3500rpm | ||
Maximum Speed - Oil 5000rpm | ||
Series NKX40Z | ||
Dynamic Load Rating 25.9kN | ||
Bearing Type Combined | ||
- COO (Country of Origin):
- JP
The NTN Combined bearing integrates both radial and axial rolling elements, offering support for combined loads in a compact unit. With precision class P0, it ensures reliable performance for general industrial applications. Commonly used in linear motion systems, lift guides, and handling equipment.
The minimum operating temperature is -20°C
Rolling element material is Acier 100Cr6
Precision class is P0
Related links
- NTN NKX40 40 mm ID Roller Bearing Combined, 52 mm OD
- NTN NKXR40T2 40 mm ID Roller Bearing Combined, 52 mm OD
- NTN NKXR40T2Z 40 mm ID Roller Bearing Combined, 52 mm OD
- NTN NKXR15T2Z 15 mm ID Needle Roller Thrust Bearing Combined, 24 mm OD
- NTN NKX25T2Z 25 mm ID Needle Roller Thrust Bearing Combined, 37 mm OD
- NTN NKXR25T2Z 25 mm ID Combined Needle Roller & Cylindrical Roller Thrust Bearing Combined, 43 mm OD
- NTN NKX15T2 15 mm ID Combined Needle Roller & Cylindrical Roller Thrust Bearing Combined, 24 mm OD
- NTN NKXR30T2 30 mm ID Combined Needle Roller & Cylindrical Roller Thrust Bearing Combined, 42 mm OD
