NTN 4T-387/382 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 98.42 mm OD
- RS Stock No.:
- 699-294
- Mfr. Part No.:
- 4T-387/382
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$118.03
(exc. GST)
$129.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.03 |
*price indicative
- RS Stock No.:
- 699-294
- Mfr. Part No.:
- 4T-387/382
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 57.15mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Outside Diameter | 98.42mm | |
| Static Load Rating | 98.4kN | |
| Cup Width | 17.6mm | |
| Number of Rows | 1 | |
| Cone Width | 21.94mm | |
| Bearing Material | Steel | |
| Series | 4T | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 79.3kN | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 57.15mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Outside Diameter 98.42mm | ||
Static Load Rating 98.4kN | ||
Cup Width 17.6mm | ||
Number of Rows 1 | ||
Cone Width 21.94mm | ||
Bearing Material Steel | ||
Series 4T | ||
End Type Open | ||
Bearing Dynamic Load Rating 79.3kN | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing is designed to provide robust performance and reliability in various applications. Ideal for supporting radial and axial loads, this single-row bearing accommodates both, ensuring smooth operation even under high stress. Featuring a pressed steel cage, it strikes an optimal balance between durability and weight, making it suitable for a variety of machinery. Its precision engineering allows for seamless integration into existing systems, enhancing operational efficiency. This bearing stands as a testament to ntns commitment to quality, making it a smart choice for those seeking dependable solutions in mechanical applications.
Single-row construction maximises load capacity and stability
Tapered roller design effectively supports combined loads
Pressed steel cage offers a lightweight yet strong framework
Precision-engineered for effortless integration with machinery
Optimised for consistent performance under various load conditions
Durable materials ensure long service life and minimal maintenance
Ideal for diverse applications within various industrial sectors
- RS Stock No. 0698512
- Mfr. Part No. 4T-M84549/M84510
Each
$129.13
- RS Stock No. 0699296
- Mfr. Part No. 4T-387A/382
Each
$102.98
- RS Stock No. 0699102
- Mfr. Part No. 4T-15580/15520
Each
$74.68
- RS Stock No. 0699280
- Mfr. Part No. 4T-39581
Each
$106.55
Related links
- Timken 387/382 Taper 57.15 mm ID Roller Bearing, 98.42 mm OD
- NTN 4T-382 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 96.83 mm OD
- NTN 4T-387A/382 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 96.83 mm OD
- NTN 4T-387 Single Row Tapered Roller 57.15 mm ID Roller Bearing, 75 mm OD
- NTN 4T-469 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 104775 mm OD
- NTN 4T-39581 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 112.71 mm OD
- NTN 4T-390 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 110 mm OD
- NTN 4T-555S Tapered Roller 57.15 mm ID Tapered Roller Bearing, 123.82 mm OD










