NTN 4T-555S Tapered Roller 57.15 mm ID Tapered Roller Bearing, 123.82 mm OD
- RS Stock No.:
- 704-850
- Mfr. Part No.:
- 4T-555S
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$162.62
(exc. GST)
$178.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $162.62 |
*price indicative
- RS Stock No.:
- 704-850
- Mfr. Part No.:
- 4T-555S
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 57.15mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Cup Width | 30.16mm | |
| Static Load Rating | 216kN | |
| End Type | Open | |
| Outside Diameter | 123.82mm | |
| Bearing Dynamic Load Rating | 158kN | |
| Series | 4T | |
| Cone Width | 36.67mm | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 57.15mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Cup Width 30.16mm | ||
Static Load Rating 216kN | ||
End Type Open | ||
Outside Diameter 123.82mm | ||
Bearing Dynamic Load Rating 158kN | ||
Series 4T | ||
Cone Width 36.67mm | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing offers a robust solution for various applications, providing enhanced load-carrying capacity and longevity. Designed with precision engineering, this single-row tapered roller bearing ensures optimal performance even under severe conditions. With an internal diameter of 57.15 mm and impressive dynamic and static load ratings, it is Ideal for supporting axial and radial loads efficiently. This bearing features a mounted cone with a pressed steel cage, promoting a reliable structure that simplifies maintenance. Perfect for applications requiring durability, The NTN Tapered roller bearing stands as a testament to quality engineering, making it the go-to choice for industrial and commercial uses.
Precision engineering maximises load-carrying capacity
Single-row design delivers efficient axial and radial load support
Dynamic load rating of 175,000,000 mN for extended performance
Static load rating of 216,000,000 mN ensures reliability under heavy loads
Mounted cone design facilitates easy installation and maintenance
Pressed steel cage promotes durability and lightweight structure
Ideal for industrial and commercial applications requiring long-lasting performance
Designed to function effectively in severe conditions
Related links
- NTN 4T-72212C Tapered Roller 53.975 mm ID Tapered Roller Bearing, 123.82 mm OD
- NTN 4T-39581 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 112.71 mm OD
- NTN 4T-469 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 104775 mm OD
- NTN 4T-382 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 96.83 mm OD
- NTN 4T-390 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 110 mm OD
- NTN 4T-462A/453X Tapered Roller 57.15 mm ID Tapered Roller Bearing, 104.77 mm OD
- NTN 4T-387A/382 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 96.83 mm OD
- NTN 4T-395 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 112.71 mm OD
