ifm electronic PK Series Pressure Sensor, 0psi Min, 1450psi Max, Digital Output, Relative Reading
- RS Stock No.:
- 191-515
- Mfr. Part No.:
- PK6522
- Brand:
- ifm electronic
Subtotal (1 unit)*
$472.10
(exc. GST)
$519.31
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $472.10 |
*price indicative
- RS Stock No.:
- 191-515
- Mfr. Part No.:
- PK6522
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0psi | |
| Maximum Pressure Reading | 1450psi | |
| Accuracy | ± 2.5 % | |
| Output Type | Digital | |
| Series | PK | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0psi | ||
Maximum Pressure Reading 1450psi | ||
Accuracy ± 2.5 % | ||
Output Type Digital | ||
Series PK | ||
- COO (Country of Origin):
- RO
The Ifm electronic Pressure Switch is engineered for precision and durability in industrial applications. Featuring intuitive switch point adjustments via dual setting rings, this device ensures accurate pressure monitoring. With a robust stainless steel measuring cell and a lifespan exceeding 50 million pressure cycles, it handles pressures up to 100 bar with high stability. Its mechanical locking prevents accidental adjustments, and it is suitable for hydraulics, pneumatics, air-conditioning, and refrigeration systems.
Simple switch point setting by means of two setting rings allowing optimum reading
High long-term stability thanks to robust stainless steel measuring cell with high permissible pressure rating
Mechanical locking prevents inadvertent switch point manipulation
Lifespan of more than 50 million pressure cycles
For use in hydraulics and pneumatics
For use in air-conditioning and refrigeration
High long-term stability thanks to robust stainless steel measuring cell with high permissible pressure rating
Mechanical locking prevents inadvertent switch point manipulation
Lifespan of more than 50 million pressure cycles
For use in hydraulics and pneumatics
For use in air-conditioning and refrigeration
Related links
- ifm electronic PK Series Pressure Sensor 1450psi Max Relative Reading
- ifm electronic PK Series Pressure Sensor 145psi Max Relative Reading
- ifm electronic PK Series Pressure Sensor 3625psi Max Relative Reading
- ifm electronic PK Series Pressure Sensor 363psi Max Relative Reading
- ifm electronic PA Series Pressure Sensor 8700psi Max Relative Reading
- ifm electronic PK Series Pressure Switch 250bar Max Relative Reading
- ifm electronic PK Series Pressure Switch 400bar Max Relative Reading
- ifm electronic PK Series Pressure Switch 100bar Max Relative Reading
