NTN 4T-387A/382 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 96.83 mm OD
- RS Stock No.:
- 699-296
- Mfr. Part No.:
- 4T-387A/382
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$102.98
(exc. GST)
$113.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $102.98 |
*price indicative
- RS Stock No.:
- 699-296
- Mfr. Part No.:
- 4T-387A/382
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 57.15mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Bearing Dynamic Load Rating | 78kN | |
| Series | 4T | |
| End Type | Open | |
| Outside Diameter | 96.83mm | |
| Cone Width | 21.94mm | |
| Static Load Rating | 96.5kN | |
| Bearing Material | Steel | |
| Cup Width | 15.87mm | |
| Number of Rows | 1 | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 57.15mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Bearing Dynamic Load Rating 78kN | ||
Series 4T | ||
End Type Open | ||
Outside Diameter 96.83mm | ||
Cone Width 21.94mm | ||
Static Load Rating 96.5kN | ||
Bearing Material Steel | ||
Cup Width 15.87mm | ||
Number of Rows 1 | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing is designed to provide reliable performance in demanding applications. Its single row configuration enhances load distribution, allowing for improved durability and longevity. This product features a pressed steel cage that ensures optimal ball retention and support, minimizing friction and wear during operation. Ideal for various machinery, this bearing stands out with its exceptional capability to handle radial and axial loads, making it perfect for both industrial and automotive applications. With precision engineering, The NTN Tapered roller bearing ensures smooth operation and contributes to the overall efficiency of your equipment.
Optimised single row design for better load distribution
Pressed steel cage ensures enhanced durability and strength
Exceptional performance in handling both radial and axial loads
Minimises friction and wear for prolonged service life
Ideal for a wide range of applications in machinery and vehicles
Contributes to equipment efficiency with precision engineering
Related links
- NTN 4T-382 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 96.83 mm OD
- NTN 4T-387/382 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 98.42 mm OD
- NTN 4T-387A Single Row Tapered Roller 57.15 mm ID Roller Bearing, 75 mm OD
- NTN 4T-382S Tapered Roller 55 mm ID Tapered Roller Bearing, 96.83 mm OD
- Timken 387A/382A Taper 57.15 mm ID Roller Bearing, 96.83 mm OD
- Timken 387A/382S Taper 57.15 mm ID Roller Bearing, 96.83 mm OD
- NTN 4T-469 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 104775 mm OD
- NTN 4T-39581 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 112.71 mm OD
