NTN 4T-469 Tapered Roller 57.15 mm ID Tapered Roller Bearing
- RS Stock No.:
- 704-840
- Mfr. Part No.:
- 4T-469
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$107.53
(exc. GST)
$118.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.53 |
*price indicative
- RS Stock No.:
- 704-840
- Mfr. Part No.:
- 4T-469
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 57.15mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Bearing Material | Steel | |
| Cup Width | 24.6mm | |
| Number of Rows | 1 | |
| Cone Width | 29.31mm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 115kN | |
| Series | 4T | |
| Static Load Rating | 148kN | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 57.15mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Bearing Material Steel | ||
Cup Width 24.6mm | ||
Number of Rows 1 | ||
Cone Width 29.31mm | ||
End Type Open | ||
Bearing Dynamic Load Rating 115kN | ||
Series 4T | ||
Static Load Rating 148kN | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearings is engineered for optimal performance in demanding applications. This precision component is designed to effectively handle both radial and axial loads, ensuring a reliable and efficient operation. Its innovative design features a pressed steel cage, which enhances durability while maintaining low friction. The bearing boasts a well-defined internal diameter of 57.15 mm and an external diameter inner ring of 79.5 mm, making it suitable for various installations. With industry-leading performance ratings, this product is Ideal for machinery requiring consistent and dependable bearing solutions. Built in Europe, The NTN Single row tapered roller bearing reflects robust engineering and meticulous attention to detail.
Ideal for heavy load applications due to its robust construction
Pressed steel cage design promotes longevity and reduced friction
Dynamic load rating of 127,000,000 mN ensures reliability under stress
Static load rating of 148,000,000 mN provides stability and durability
Engineered for precision with a specific rating life coefficient
Optimised for axial load management with upper coefficients up to 1.79
Offers maximum shoulder diameter of up to 63 mm for secure fitting
Features a maximum fillet radius of 3.5 mm for improved alignment
Manufactured in Europe, assuring high standards of quality and performance
Related links
- NTN 4T-462A/453X Tapered Roller 57.15 mm ID Tapered Roller Bearing, 104.77 mm OD
- NTN 4T-390 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 110 mm OD
- NTN 4T-555S Tapered Roller 57.15 mm ID Tapered Roller Bearing, 123.82 mm OD
- NTN 4T-39581 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 112.71 mm OD
- NTN 4T-382 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 96.83 mm OD
- NTN 4T-395 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 112.71 mm OD
- NTN 4T-462A Tapered Roller 57.15 mm ID Tapered Roller Bearing, 104.77 mm OD
- NTN 4T-45291 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 104.77 mm OD
