NTN NJ2210EAT2XC3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- RS Stock No.:
- 698-419
- Mfr. Part No.:
- NJ2210EAT2XC3
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$201.65
(exc. GST)
$221.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $201.65 |
*price indicative
- RS Stock No.:
- 698-419
- Mfr. Part No.:
- NJ2210EAT2XC3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 23mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Outside Diameter | 90mm | |
| Static Load Rating | 97000N | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Series | NJ | |
| Maximum Speed - Oil | 52800°/s | |
| Maximum Speed - Grease | 37200°/s | |
| Dynamic Load Rating | 98500N | |
| Limiting Speed | 8800rpm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 23mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Outside Diameter 90mm | ||
Static Load Rating 97000N | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Series NJ | ||
Maximum Speed - Oil 52800°/s | ||
Maximum Speed - Grease 37200°/s | ||
Dynamic Load Rating 98500N | ||
Limiting Speed 8800rpm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing is designed for efficient axial load handling. This robust bearing features a separable design with a polyamide cage, optimising its performance in various applications. With an internal diameter of 50 mm and an external diameter of 90 mm, it caters to a wide range of machinery requirements. Ideally suited for situations with moderate to high radial loads, this bearing is engineered for durability and reliability in demanding environments. Its design ensures easy installation and maintenance, while its superior construction guarantees consistent performance over time.
Separable design for straightforward assembly and disassembly
High-quality polyamide cage enhances operational efficiency
Optimised for single direction axial loads ensuring stability
Radial clearance class C3 supports enhanced performance under load
Dynamic load capacity of 98500000 mN for heavy-duty applications
Static load capacity of 97000000 mN ensures robust reliability
Fatigue limit load of 11900000 mN provides longevity
Oil and grease lubrication limit speeds of 52800 °/s and 37200 °/s respectively catering to diverse lubrication needs
Temperature resilience with operational limits from -20 °C to 120 °C
Max fillet radius ensures smooth operational flow and reduces wear
- RS Stock No. 0698774
- Mfr. Part No. NU210C3
Each
$163.08
- RS Stock No. 0698816
- Mfr. Part No. NU2210EAT2X
Each
$193.42
- RS Stock No. 0698418
- Mfr. Part No. NJ2210EAT2X
Each
$201.65
- RS Stock No. 0698403
- Mfr. Part No. NJ210EAT2X
Each
$180.28
Related links
- NTN NUP210ET2XC3U 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NU2210ET2XC3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NU2210C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NJ2210EAT2X 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN N210 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NF210 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NJ2210 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NU210EG1C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD








