NTN 4T-32306 Taper Roller 30 mm ID Needle Roller Thrust Bearing, 72 mm OD
- RS Stock No.:
- 453-581
- Mfr. Part No.:
- 4T-32306
- Brand:
- NTN
Subtotal (1 unit)*
$76.01
(exc. GST)
$83.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.01 |
*price indicative
- RS Stock No.:
- 453-581
- Mfr. Part No.:
- 4T-32306
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 30mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Bearing Material | Case Carburised Steel | |
| Cone Width | 27mm | |
| Number of Rows | 1 | |
| Cup Width | 23mm | |
| Static Load Rating | 90kN | |
| Outside Diameter | 72mm | |
| Bearing Dynamic Load Rating | 89.5kN | |
| Standards/Approvals | ISO 355 | |
| Series | 4T-32306 | |
| Maximum Speed - Oil | 7600rpm | |
| Maximum Speed - Grease | 5700rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 30mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Bearing Material Case Carburised Steel | ||
Cone Width 27mm | ||
Number of Rows 1 | ||
Cup Width 23mm | ||
Static Load Rating 90kN | ||
Outside Diameter 72mm | ||
Bearing Dynamic Load Rating 89.5kN | ||
Standards/Approvals ISO 355 | ||
Series 4T-32306 | ||
Maximum Speed - Oil 7600rpm | ||
Maximum Speed - Grease 5700rpm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is available in metric dimensions (ISO 355 and JIS B 1512 standards) and in inches (ABMA standard, including the metric series J). This type of bearing is the most widely used in the tapered roller bearing range and is generally mounted in opposition. It is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment.
Rolling element material made of case hardening steel
Supports high radial loads
Supports axial loads in one direction
- RS Stock No. 0453595
- Mfr. Part No. 4T-30306
Each
$53.57
- RS Stock No. 0455256
- Mfr. Part No. 4T-30306D
Each
$89.44
- RS Stock No. 0453585
- Mfr. Part No. 4T-30207
Each
$47.10
- RS Stock No. 0454664
- Mfr. Part No. 4T-32206
Each
$47.88
Related links
- NTN 4T-30306 Taper Roller 30 mm ID Needle Roller Thrust Bearing, 72 mm OD
- NTN 4T-32006X Taper Roller 30 mm ID Needle Roller Thrust Bearing, 55 mm OD
- NTN 4T-30206 Taper Roller 30 mm ID Needle Roller Thrust Bearing, 62 mm OD
- NTN 4T-32206 Taper Roller 30 mm ID Needle Roller Thrust Bearing, 62 mm OD
- NTN 4T-M86649/M86610 Taper Roller 30 mm ID Needle Roller Thrust Bearing, 64 mm OD
- NTN 4T-32207 Taper Roller 35 mm ID Needle Roller Thrust Bearing, 72 mm OD
- NTN 4T-30207 Taper Roller 35 mm ID Needle Roller Thrust Bearing, 72 mm OD
- NTN 4T-HM88649/HM88610 Taper Roller 34 mm ID Needle Roller Thrust Bearing, 72 mm OD










