NTN NUP210ET2XC3U 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- RS Stock No.:
- 704-426
- Mfr. Part No.:
- NUP210ET2XC3U
- Brand:
- NTN
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 704-426
- Mfr. Part No.:
- NUP210ET2XC3U
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 20mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Maximum Speed - Oil | 48600°/s | |
| Series | NUP | |
| Maximum Speed - Grease | 41400°/s | |
| Internal Clearance | C3 | |
| Static Load Rating | 72kN | |
| Number of Rows | 1 | |
| Outside Diameter | 90mm | |
| Dynamic Load Rating | 66kN | |
| Limiting Speed | 8100rpm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 20mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Maximum Speed - Oil 48600°/s | ||
Series NUP | ||
Maximum Speed - Grease 41400°/s | ||
Internal Clearance C3 | ||
Static Load Rating 72kN | ||
Number of Rows 1 | ||
Outside Diameter 90mm | ||
Dynamic Load Rating 66kN | ||
Limiting Speed 8100rpm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing serves as a pivotal component in rotational machinery, designed for efficient load distribution and minimal friction. This bearing facilitates easy assembly and disassembly, ensuring reliable performance in a range of applications. The bearing's internal and external diameters provide Ideal fitment for various assemblies, while its construction enhances durability, making it perfectly suited for both oil and grease lubrication scenarios. This dependable bearing is engineered to withstand significant dynamic and static loads, ensuring longevity even in demanding operational conditions.
Single row design optimises load handling and reduces friction
Separable construction allows for effortless installation and maintenance
Designed with minimum shoulder and ring dimensions for adaptability in various setups
Long service life
Separable design
- RS Stock No. 0698403
- Mfr. Part No. NJ210EAT2X
Each
$180.28
- RS Stock No. 0698774
- Mfr. Part No. NU210C3
Each
$163.08
- RS Stock No. 0698814
- Mfr. Part No. NU2210C3
Each
$193.42
- RS Stock No. 0698286
- Mfr. Part No. N210
Each
$234.85
Related links
- NTN NJ2210 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NU2210ET2XC3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NU2210C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NJ2210EAT2X 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN N210 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NF210 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NU210EG1C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NU2210EAT2X 50 mm ID Cylindrical Roller Bearing, 90 mm OD










