SKF N 310 ECP 50 mm ID Roller Bearing, 110 mm OD
- RS Stock No.:
- 195-9637
- Mfr. Part No.:
- N 310 ECP
- Brand:
- SKF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$460.19
(exc. GST)
$506.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $460.19 |
| 13 - 24 | $447.35 |
| 25 + | $435.39 |
*price indicative
- RS Stock No.:
- 195-9637
- Mfr. Part No.:
- N 310 ECP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 27mm | |
| Bore Type | Parallel | |
| Static Load Rating | 112kN | |
| Outside Diameter | 110mm | |
| Series | N 310 ECP | |
| Limiting Speed | 8000rpm | |
| Standards/Approvals | No | |
| End Type | Sealed | |
| Dynamic Load Rating | 127kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 27mm | ||
Bore Type Parallel | ||
Static Load Rating 112kN | ||
Outside Diameter 110mm | ||
Series N 310 ECP | ||
Limiting Speed 8000rpm | ||
Standards/Approvals No | ||
End Type Sealed | ||
Dynamic Load Rating 127kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
SKF Roller Bearing, Cylindrical Bearing Type, 50mm ID, 110mm OD, 1.1kg Weight - N 310 ECP
Need a rolling element that handles high speeds and large loads? Get your operations moving in the right direction with this roller bearing from SKF. It has a high fatigue load limit of 15kN so it handles the powerful forces you get in industrial applications. An N-type design means the bearing copes with axial displacement in two directions to keep your jobs on the straight and narrow. Thanks to a high limiting speed of 8,000rpm, it takes rapid rotations in its stride.
Features & Benefits
• Sealed ends keep lubricants in and contaminants out, for reliably smooth running
• Easy deconstruction makes maintenance fast and simple
• High static load rating of 112kN and dynamic load rating of 127kN for use with demanding applications
• Low-friction design minimises wear and cuts down noise
Applications
• Automotive manufacturing
• Paper and pulp mills
• Wind turbine shafts
• Packaging equipment
What type of bore does this component have?
This is a parallel bore type. That means it handles misalignment which could otherwise disrupt your system's performance.
What race width does this unit have?
It has a race width of 27mm, so it's a space-efficient option.
- RS Stock No. 2101489
- Mfr. Part No. NUP 310 ECP
Each
$191.70
- RS Stock No. 0506501
- Mfr. Part No. NU 310 ECP
Each
$248.10
- RS Stock No. 1959674
- Mfr. Part No. NU 2310 ECP
Each
$328.93
- RS Stock No. 1959635
- Mfr. Part No. N 212 ECP
Each
$499.96
Related links
- SKF N 310 ECP/C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NU 310 ECP 50 mm ID Roller Bearing, 110 mm OD
- SKF NUP 310 ECP 50 mm ID Roller Bearing, 110 mm OD
- SKF NJ 310 ECP 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NU 2310 ECP 50 mm ID Roller Bearing, 110 mm OD
- SKF NU 310 ECP/C3 50 mm ID Roller Bearing, 110 mm OD
- SKF N 210 ECP 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NUP 310 ECP/C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD











