NTN NU2210ET2XC3 50 mm ID Cylindrical Roller Bearing, 90 mm OD

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
698-872
Mfr. Part No.:
NU2210ET2XC3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Cylindrical Roller Bearing

Inside Diameter

50mm

Race Width

23mm

Bore Type

Round

Cage Material

Polyamide

Limiting Speed

7300rpm

Maximum Speed - Grease

37200°/s

Maximum Speed - Oil

43800°/s

Series

NU

Dynamic Load Rating

79500N

Outside Diameter

90mm

Internal Clearance

C3

Static Load Rating

91500N

Number of Rows

1

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row cylindrical roller bearing is engineered for efficiency in various industrial applications. Designed with a floating and separable structure, this bearing features a robust polyamide cage that ensures optimal performance under radial loads. With an internal diameter of 50 mm and an external diameter of 90 mm, it accommodates VITAL machinery requirements while providing a width of 23 mm for enhanced stability. The bearing's innovative design incorporates superior dynamic and static load ratings, making it an Ideal choice for high-demand environments where reliability and precision are paramount.

Single row construction allows for effective load distribution

Separable design facilitates easy installation and maintenance

Polyamide cage for reduced friction and longevity

Dynamic load rating of 79,500,000 mN supports heavy operational demands

Static load rating of 91,500,000 mN ensures reliability even under extreme conditions

Operational temperature range from -20°C to 120°C, making it versatile for various applications

Radial clearance class C3 for enhanced performance under load variations

Lightweight at 0.575 kg, simplifying mounting in machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy