NTN NF210 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- RS Stock No.:
- 700-077
- Mfr. Part No.:
- NF210
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$224.66
(exc. GST)
$247.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $224.66 |
*price indicative
- RS Stock No.:
- 700-077
- Mfr. Part No.:
- NF210
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 20mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Static Load Rating | 51000N | |
| Number of Rows | 1 | |
| Maximum Speed - Oil | 54000°/s | |
| Maximum Speed - Grease | 45600°/s | |
| Limiting Speed | 9000rpm | |
| Internal Clearance | CN | |
| Outside Diameter | 90mm | |
| Dynamic Load Rating | 53500N | |
| Series | NF | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 20mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Static Load Rating 51000N | ||
Number of Rows 1 | ||
Maximum Speed - Oil 54000°/s | ||
Maximum Speed - Grease 45600°/s | ||
Limiting Speed 9000rpm | ||
Internal Clearance CN | ||
Outside Diameter 90mm | ||
Dynamic Load Rating 53500N | ||
Series NF | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing is engineered for handling axial loads in a single direction, ensuring reliability and performance. Designed with a separable structure and a pressed steel cage, this bearing is Ideal for applications requiring robust support and durability. With internal and external diameters of 50 mm and 90 mm respectively, this bearing is perfectly equipped to manage high dynamic and static loads. Operating effectively within a wide temperature range and featuring a minimal fillet radius, it is the optimal solution for various industrial needs.
Separable design allows for easy assembly and disassembly
Constructed with a pressed steel cage for enhanced durability
Higher dynamic load capacity of 53500000 mN supporting demanding applications
Static load capacity of 51000000 mN ensures stability under load
Optimised for oil and grease lubrication with significant speed limits
Temperature performance ranges from a minimum of -40°C to a maximum of 120°C
Min shoulder diameters ensure proper fitting in diverse setups
Compact dimensions make it suitable for limited space applications
- RS Stock No. 0698286
- Mfr. Part No. N210
Each
$234.85
- RS Stock No. 0698403
- Mfr. Part No. NJ210EAT2X
Each
$180.28
- RS Stock No. 0698774
- Mfr. Part No. NU210C3
Each
$163.08
- RS Stock No. 0698402
- Mfr. Part No. NJ210C3
Each
$180.28
Related links
- NTN NUP210ET2XC3U 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NU2210ET2XC3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NU2210C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NJ2210EAT2X 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN N210 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NJ2210 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NU210EG1C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NU2210EAT2X 50 mm ID Cylindrical Roller Bearing, 90 mm OD









