SNR LM48548/510 Roller 34 mm ID Bearing, 65 mm OD
- RS Stock No.:
- 698-276
- Mfr. Part No.:
- LM48548/510
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$43.57
(exc. GST)
$47.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.57 |
*price indicative
- RS Stock No.:
- 698-276
- Mfr. Part No.:
- LM48548/510
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing | |
| Inside Diameter | 34mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| End Type | Sealed | |
| Bearing Dynamic Load Rating | 46.5kN | |
| Series | LM4 | |
| Bearing Material | Steel | |
| Outside Diameter | 65mm | |
| Static Load Rating | 56kN | |
| Cone Width | 18mm | |
| Number of Rows | 1 | |
| Race Type | Tapered | |
| Bearing Type | Roller | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing | ||
Inside Diameter 34mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Roller Material Steel | ||
End Type Sealed | ||
Bearing Dynamic Load Rating 46.5kN | ||
Series LM4 | ||
Bearing Material Steel | ||
Outside Diameter 65mm | ||
Static Load Rating 56kN | ||
Cone Width 18mm | ||
Number of Rows 1 | ||
Race Type Tapered | ||
Bearing Type Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Tapered roller bearing is engineered to deliver optimal performance in automotive applications, serving as a reliable component in various vehicles. Its single-row design ensures efficient load distribution while maintaining operational efficiency, making it an Ideal choice for enhancing vehicle performance and longevity. With a robust pressed steel cage, this bearing effectively confines the rollers, thus providing stability and strength. This product is particularly suited for both front and rear axle uses, affirming its versatility across multiple brands and models in the automotive sector.
Designed to manage radial and axial loads efficiently
Features a pressed steel cage for enhanced durability
Lightweight at just 0.256 kg for easy handling and installation
Multiple vehicle compatibility, ensuring broad application in automotive settings
Precise dimensions with external diameter of 165 mm, internal diameter of 34 mm, and width of 18 mm, ensuring a snug fit
OE equivalents available from various manufacturers, enhancing cross-compatibility
Available for application in ProMinent automotive brands such as Ford and Mercedes, ensuring reliability across generations
Related links
- NTN 4T-LM48548/LM48510 Taper Roller 34 mm ID Needle Roller Thrust Bearing, 65 mm OD
- SNR L68149/111 Roller 34 mm ID Bearing, 59 mm OD
- NTN 4T-HM88649/HM88610 Taper Roller 34 mm ID Needle Roller Thrust Bearing, 72 mm OD
- NTN NK26/16R+1R22X26X16 22 mm ID Needle Roller Thrust Bearing Needle Roller, 34 mm OD
- NTN NK26/20R+1R22X26X20 22 mm ID Roller Bearing Machined-ring 34 mm OD
- SKF 6213 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- SKF 6213/C3 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- SKF 62213-2RS1 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
