SNR L68149/111 Roller 34 mm ID Bearing, 59 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$40.97

(exc. GST)

$45.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.97

*price indicative

RS Stock No.:
698-271
Mfr. Part No.:
L68149/111
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing

Inside Diameter

34mm

Bore Type

Tapered

Cage Material

Steel

Roller Material

Steel

Series

L68

Bearing Dynamic Load Rating

35.5kN

End Type

Sealed

Outside Diameter

59mm

Static Load Rating

47.5kN

Number of Rows

1

Cone Width

15mm

Bearing Material

Steel

Race Type

Tapered

Bearing Type

Roller

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR Single row tapered roller bearing designed to provide efficient performance in various automotive applications. Engineered with a pressed steel cage, this bearing combines durability and reliability, ensuring smooth operation even under rigorous conditions. Its internal diameter of 34 mm and external diameter of 59 mm make it Ideal for compatibility with a range of vehicles, including models from Chrysler, Mercedes, and Toyota. Tailored for multiple positions across various vehicle generations, this bearing supports your automotive needs with proven functionality and robustness.

Engineered for exceptional load-bearing capabilities, ensuring reliable performance

Compatible with numerous vehicle brands, enhancing versatility for automotive repair

Pressed steel cage construction fosters increased longevity and reduced wear

Lightweight design at 0.18 kg aids in easy installation and maintenance

Extensive OE equivalency with leading manufacturers guarantees quality and compatibility

Simplifies repair processes by offering tailored fits for various vehicle models and generations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy