Siemens 6AG219 Series Base Unit for Use with ET 200SP

Subtotal (1 unit)*

$134.99

(exc. GST)

$148.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$134.99

*price indicative

RS Stock No.:
252-2913
Mfr. Part No.:
6AG21936BP004BA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Base Unit

Accessory Type

Base Unit

Series

6AG219

For Use With

ET 200SP

Hazardous Area Certification

No

Standards/Approvals

EN/IEC

COO (Country of Origin):
DE

6AG21936BP004BA0


The Siemens SIPLUS ET 200SP BU15-P16+A0+2B TX is a single slot push-in terminals, bridged to the left and has dimensions of WxH: 15 mm x 117 mm. This product comes with miniature circuit breaker with type B or C tripping characteristic.

Miniature circuit breaker with type B or C tripping characteristic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy