NTN NK75/25R 75 mm ID Roller Bearing Needle Roller, 92 mm OD
- RS Stock No.:
- 453-941
- Mfr. Part No.:
- NK75/25R
- Brand:
- NTN
Subtotal (1 unit)*
$166.41
(exc. GST)
$183.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $166.41 |
*price indicative
- RS Stock No.:
- 453-941
- Mfr. Part No.:
- NK75/25R
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 25mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Standards/Approvals | RoHS | |
| Series | NK75/25R | |
| Maximum Speed - Oil | 5500rpm | |
| Maximum Speed - Grease | 3700rpm | |
| End Type | Open | |
| Dynamic Load Rating | 55kN | |
| Outside Diameter | 92mm | |
| Internal Clearance | CN | |
| Static Load Rating | 104kN | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Limiting Speed | 5500rpm | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 25mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Standards/Approvals RoHS | ||
Series NK75/25R | ||
Maximum Speed - Oil 5500rpm | ||
Maximum Speed - Grease 3700rpm | ||
End Type Open | ||
Dynamic Load Rating 55kN | ||
Outside Diameter 92mm | ||
Internal Clearance CN | ||
Static Load Rating 104kN | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Limiting Speed 5500rpm | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Sophisticated needle roller bearing is designed to excel in challenging operational conditions. Featuring a machined-ring design without an inner ring, this bearing provides excellent stability and load distribution, making it an ideal choice for various applications. Its robust build is complemented by double-side ribs and a strategically placed lubrication hole, ensuring optimal performance and durability. This product stands out for its precision and efficiency, capable of withstanding both dynamic and static loads while operating within a broad temperature range. The NK75/25Rs advanced construction and engineering deliver reliability that professionals trust, making it an essential component for those seeking excellence in mechanical performance.
Machined-ring design enhances load carrying capabilities
Double-side ribs contribute to superior axial stability
Constructed from high-quality 100Cr6 steel for enhanced durability
Operates efficiently within a temperature range of -20 °C to 120 °C
Capable of handling dynamic loads up to 55 kN
Related links
- NTN NK75/35R 75 mm ID Roller Bearing Needle Roller 92 mm OD
- INA NK75/25-XL 92 mm ID Roller Bearing Needle, 92 mm OD
- INA NK75/35-XL 92 mm ID Roller Bearing Needle, 92 mm OD
- NTN 4T-28584/28521 Taper Roller 52.3 mm ID Roller Bearing, 92 mm OD
- NTN 4T-28580/28521 Taper Roller 50.8 mm ID Roller Bearing, 92 mm OD
- NTN 4T-47890/47820 Taper Roller 92 mm ID Roller Bearing, 146 mm OD
- NTN 4T-598A/592A Taper Roller 92 mm ID Roller Bearing, 152.4 mm OD
- NTN NK85/25R+1R75X85X25 75 mm ID Roller Bearing Machined-ring 105 mm OD
