SKF 6213 1 Row Ball Bearing - 65 mm ID, 120 mm OD

Subtotal (1 unit)*

$152.36

(exc. GST)

$167.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$152.36

*price indicative

RS Stock No.:
207-6562
Mfr. Part No.:
6213
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

65mm

Product Type

Ball Bearing

Outside Diameter

120mm

Race Width

23mm

Cage Material

Sheet Metal

Race Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

40.5kN

Dynamic Load Rating

58.5kN

Series

6213

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

7500rpm

Bearing Type

Single Row Deep Groove Ball

Flange Outside Diameter

120mm

Race Type

Plain

COO (Country of Origin):
FR

SKF Ball Bearing, Deep-Groove Bearing Type, 65mm ID, 120mm OD - 6213


This versatile deep-groove ball bearing from SKF is suitable for handling both radial and axial loads in both directions. It reaches high rotational speeds of up to 7,500r/min with minimal noise, thanks to its low levels of vibration. A robust steel construction makes the unit corrosion-resistant and able to withstand the demands of harsh environments. An enhanced cage design ensures its rolling elements are optimally guided, which helps to keep the bearing running cool and make maximum use of its lubrication. As a result, there's minimal need for maintenance.

Features & Benefits


• Maintains its dimensional stability in high-heat applications, thanks to its heat-treated steel construction

• Low power loss for improved efficiency and extended bearing life

• Rolling elements manufactured to close tolerances, which allows for equalised load distribution

Applications


• Quarries

• Medical and pharmaceutical industries

• Lifting and hoisting equipment

• Packaging warehouses

How big is this ball bearing?


This bearing has an outer diameter of 120mm and a width of 23mm, which makes it compact while offering a high dynamic load rating of 58.5kN. As a result, you can downsize equipment without compromising on performance.

  • RS Stock No. 2076565
  • Mfr. Part No. 6213/C3
Each
$152.36
  • RS Stock No. 2076569
  • Mfr. Part No. 6213-Z/C3
Each
$248.62
  • RS Stock No. 2600444
  • Mfr. Part No. 6213
Each
$137.59
  • RS Stock No. 0506016
  • Mfr. Part No. 6213-2Z/C3
Each
$151.13

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy