SKF 6213/C3 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- RS Stock No.:
- 207-6565
- Mfr. Part No.:
- 6213/C3
- Brand:
- SKF
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$160.38
(exc. GST)
$176.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $160.38 | - |
| 5 + | $132.01 | 17% |
*price indicative
- RS Stock No.:
- 207-6565
- Mfr. Part No.:
- 6213/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 65mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 120mm | |
| Race Width | 23mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 40.5kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 58.5kN | |
| Bore Type | Parallel | |
| Series | 6213 | |
| Standards/Approvals | No | |
| Limiting Speed | 7500rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 65mm | ||
Product Type Ball Bearing | ||
Outside Diameter 120mm | ||
Race Width 23mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 40.5kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 58.5kN | ||
Bore Type Parallel | ||
Series 6213 | ||
Standards/Approvals No | ||
Limiting Speed 7500rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
SKF Explorer Deep Groove Ball Bearing, 65mm Inside Diameter, 120mm Outside Diameter - 6213/C3
This deep groove ball bearing is an essential component designed for a variety of industrial applications. Featuring an inside diameter of 65mm and an outer diameter of 120mm, it delivers excellent performance under varying loads. Suitable for dynamic and static load situations, it is built to last and withstand high operating speeds, providing reliability in demanding environments.
Features & Benefits
• Open type design allows for easy handling and maintenance
• Single row configuration enhances reliability and reduces friction
• High load ratings support robust applications 40.5 kN static and 58.5 kN dynamic
• Manufactured from steel, ensuring durability and longevity
• Suitable for standard seat tolerances, enhancing versatility in setups
Applications
• Used in electric motors and pumps for effective motion
• Ideal for conveyor systems requiring reliable movement
• Utilised in robotics for precise and smooth operation
• Used in automotive for enhanced performance
• Effective in machinery where high load-bearing capabilities are necessary
What is the maximum speed rating for effective performance?
The maximum limiting speed for operation is 7500 r/min, ensuring high efficiency during use.
How does the C3 clearance impact performance in industrial settings?
C3 clearance provides extra space for thermal expansion, which is crucial in high load scenarios, reducing the risk of binding during operation.
What kind of maintenance does this bearing require?
Regular inspections for wear and lubrication are advisable, though its open design simplifies access for maintenance tasks.
Can this bearing withstand extreme conditions?
While designed for high load and speed applications, it is crucial to adhere to specified load ratings to ensure optimal performance under operational stress.
Related links
- FAG 6213-C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
- SKF 6213 M/C3 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- SKF 6213-2Z/C3 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- SKF 6213-Z/C3 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- SKF 6213 NR/C3 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- SKF 6213-2RS1/C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
- SKF 6213 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- SKF 6213-2RS1 1 Row Ball Bearing - 65 mm ID, 120 mm OD
