NTN NA4928 140 mm ID Roller Bearing Needle Roller, Machined-ring, 190 mm OD

Subtotal (1 unit)*

$1,146.66

(exc. GST)

$1,261.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,146.66

*price indicative

RS Stock No.:
454-512
Mfr. Part No.:
NA4928
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

140mm

Race Width

50mm

Bore Type

Cylindrical

Roller Material

Steel

Bearing Material

Steel

Limiting Speed

1700rpm

Maximum Speed - Grease

1700rpm

Maximum Speed - Oil

2500rpm

Series

NA4928

Standards/Approvals

RoHS

Dynamic Load Rating

209kN

Outside Diameter

190mm

Internal Clearance

CN

Static Load Rating

485kN

Number of Rows

1

Race Type

Needle Roller

Bearing Type

Needle Roller, Machined-ring

COO (Country of Origin):
JP
The NTN Needle roller bearing is designed with a machined-ring for enhanced durability and reliability. This particular bearing is equipped with an inner ring, which increases its ability to handle heavy loads while maintaining precision. Engineered for high performance, it is ideal for various applications requiring robust support and efficient operation. With a focus on quality and engineering excellence, this product guarantees optimal functionality in demanding environments, making it an invaluable component for machinery and equipment.

Optimised for efficient grease and oil lubrication, ensuring lower friction

Incorporates precision engineering to ensure a reliable performance over time

Offers easy installation with its clearly defined shoulder diameters

Built to withstand a broad temperature range, enhancing operational versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy