NTN NA4828 140 mm ID Roller Bearing Needle Roller, Machined-ring, 175 mm OD
- RS Stock No.:
- 454-043
- Mfr. Part No.:
- NA4828
- Brand:
- NTN
Subtotal (1 unit)*
$945.50
(exc. GST)
$1,040.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $945.50 |
*price indicative
- RS Stock No.:
- 454-043
- Mfr. Part No.:
- NA4828
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 140mm | |
| Race Width | 35mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Internal Clearance | CN | |
| Bearing Material | High Carbon Chrome Steel | |
| Static Load Rating | 315kN | |
| Outside Diameter | 175mm | |
| Dynamic Load Rating | 121kN | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Series | NA4828 | |
| Limiting Speed | 2600rpm | |
| Maximum Speed - Oil | 2600rpm | |
| Maximum Speed - Grease | 1700rpm | |
| Number of Rows | 1 | |
| Bearing Type | Needle Roller, Machined-ring | |
| Race Type | Machine-Ring Needle Roller Bearing with Inner Ring | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 140mm | ||
Race Width 35mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Internal Clearance CN | ||
Bearing Material High Carbon Chrome Steel | ||
Static Load Rating 315kN | ||
Outside Diameter 175mm | ||
Dynamic Load Rating 121kN | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Series NA4828 | ||
Limiting Speed 2600rpm | ||
Maximum Speed - Oil 2600rpm | ||
Maximum Speed - Grease 1700rpm | ||
Number of Rows 1 | ||
Bearing Type Needle Roller, Machined-ring | ||
Race Type Machine-Ring Needle Roller Bearing with Inner Ring | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing is designed with precision engineering, offering a robust solution for various industrial applications. The machined-ring construction is complemented by an inner ring, providing superior load distribution and minimising wear. Its double-side ribs enhance stability during operation, ensuring reliability even in demanding conditions. With an internal diameter of 140 mm and external diameter of 175 mm, this bearing delivers exceptional performance while maintaining a compact form factor. The combination of quality materials and expert design makes it suitable for high-speed applications, where durability and performance are paramount.
Comprehensive operational temperature range for versatility
Machined-ring construction provides enhanced durability
Includes lubrication features for extended lifespan
Compact form factor ideal for space-constrained environments
Quality construction from a reputable manufacturer
Related links
- NTN NA4822 110 mm ID Roller Bearing Needle Roller 140 mm OD
- NTN NA4920 100 mm ID Roller Bearing Needle Roller 140 mm OD
- NTN NA4928 140 mm ID Roller Bearing Needle Roller 190 mm OD
- NTN NK20/16RCT 20 mm ID Needle Roller Thrust Bearing Needle Roller 28 mm OD
- NTN NK15/20R 15 mm ID Needle Roller Thrust Bearing Needle Roller 23 mm OD
- NTN NA4906LL/3AS 30 mm ID Needle Roller Thrust Bearing Needle Roller 47 mm OD
- NTN NA6909R 45 mm ID Needle Roller Thrust Bearing Needle Roller 68 mm OD
- NTN NK16/20R+1R12X16X20 12 mm ID Needle Roller Thrust Bearing Needle Roller 24 mm OD
