SKF K 25X33X20 25 mm ID Needle Roller Bearing Needle Roller, 33 mm OD
- RS Stock No.:
- 587-555
- Mfr. Part No.:
- K 25X33X20
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
$298.55
(exc. GST)
$328.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $298.55 | $59.71 |
*price indicative
- RS Stock No.:
- 587-555
- Mfr. Part No.:
- K 25X33X20
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 20mm | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Dynamic Load Rating | 27.5kN | |
| Outside Diameter | 33mm | |
| Static Load Rating | 38kN | |
| Number of Rows | 1 | |
| Bearing Material | Bearing Steel | |
| Limiting Speed | 17000rpm | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 20mm | ||
Cage Material Steel | ||
Roller Material Steel | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Dynamic Load Rating 27.5kN | ||
Outside Diameter 33mm | ||
Static Load Rating 38kN | ||
Number of Rows 1 | ||
Bearing Material Bearing Steel | ||
Limiting Speed 17000rpm | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- SK
The SKF Needle roller and cage assemblies are self-contained, ready-to-mount bearings without inner and outer rings. In applications where the shaft and housing bore can serve as raceways, the assemblies can be used to create bearing arrangements that require minimal radial space. As the clearance of the bearing arrangement is only affected by the roller sorting and the finish of shaft and housing, very precise bearing arrangements can be achieved.
High radial load carrying capacity
High stiffness
High precision
Lowest cross-sectional height among rolling bearings
Accommodate axial displacement in both directions
Related links
- SKF K 25X33X24 25 mm ID Needle Roller Bearing Needle Roller, 33 mm OD
- NTN NK25/16R 25 mm ID Needle Roller Thrust Bearing Needle Roller, 33 mm OD
- NTN NK25/20RCT 25 mm ID Needle Roller Thrust Bearing Needle Roller, 33 mm OD
- NTN HMK2515F 25 mm ID Roller Bearing Drawn Cup Needle Roller, 33 mm OD
- NTN HMK2530 25 mm ID Roller Bearing Drawn Cup Needle Roller, 33 mm OD
- NTN 4T-M88048/M88010 Taper Roller 33 mm ID Needle Roller Thrust Bearing, 68 mm OD
- SKF K 28X33X13 28 mm ID Roller Bearing Needle, 33 mm OD
- SKF K 25X35X30 25 mm ID Needle Roller Bearing Needle Roller, 35 mm OD
