NTN 4T-M88048/M88010 Taper Roller 33 mm ID Needle Roller Thrust Bearing, 68 mm OD
- RS Stock No.:
- 453-601
- Mfr. Part No.:
- 4T-M88048/M88010
- Brand:
- NTN
Subtotal (1 unit)*
$49.68
(exc. GST)
$54.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.68 |
*price indicative
- RS Stock No.:
- 453-601
- Mfr. Part No.:
- 4T-M88048/M88010
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 33mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Bearing Material | Case Carburised Steel | |
| Cone Width | 22.225mm | |
| Cup Width | 17.462mm | |
| Number of Rows | 1 | |
| Static Load Rating | 71kN | |
| Maximum Speed - Grease | 5700rpm | |
| Outside Diameter | 68mm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 62.5kN | |
| Standards/Approvals | RoHS | |
| Series | 4T-M88048/M88010 | |
| Maximum Speed - Oil | 7500rpm | |
| Limiting Speed | 7500rpm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 33mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Bearing Material Case Carburised Steel | ||
Cone Width 22.225mm | ||
Cup Width 17.462mm | ||
Number of Rows 1 | ||
Static Load Rating 71kN | ||
Maximum Speed - Grease 5700rpm | ||
Outside Diameter 68mm | ||
End Type Open | ||
Bearing Dynamic Load Rating 62.5kN | ||
Standards/Approvals RoHS | ||
Series 4T-M88048/M88010 | ||
Maximum Speed - Oil 7500rpm | ||
Limiting Speed 7500rpm | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is available in metric dimensions (ISO 355 and JIS B 1512 standards) and in inches (ABMA standard, including the metric series J). This type of bearing is the most widely used in the tapered roller bearing range and is generally mounted in opposition. It is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment.
Rolling element material made of case hardening steel
Supports high radial loads
Supports axial loads in one direction
Related links
- NTN 4T-32008X Taper Roller 40 mm ID Needle Roller Thrust Bearing, 68 mm OD
- NTN 81208T2 Needle Roller Thrust Cylindrical Roller 40 mm ID Needle Roller Thrust Bearing, 68 mm OD
- Timken M88048/M88010 Taper 33.33 mm ID Roller Bearing, 68.26 mm OD
- NTN NK25/20RCT 25 mm ID Needle Roller Thrust Bearing Needle Roller, 33 mm OD
- NTN NK25/16R 25 mm ID Needle Roller Thrust Bearing Needle Roller, 33 mm OD
- NTN 4T-30306 Taper Roller 30 mm ID Needle Roller Thrust Bearing, 72 mm OD
- NTN 4T-32210 Taper Roller 50 mm ID Needle Roller Thrust Bearing, 90 mm OD
- NTN 4T-32010X Taper Roller 50 mm ID Needle Roller Thrust Bearing, 80 mm OD
