NTN HMK2530 25 mm ID Roller Bearing Drawn Cup Needle Roller, 33 mm OD
- RS Stock No.:
- 454-458
- Mfr. Part No.:
- HMK2530
- Brand:
- NTN
Subtotal (1 unit)*
$24.38
(exc. GST)
$26.82
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $24.38 |
*price indicative
- RS Stock No.:
- 454-458
- Mfr. Part No.:
- HMK2530
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 30mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 32.5kN | |
| Bearing Material | Steel | |
| End Type | Open | |
| Static Load Rating | 53kN | |
| Limiting Speed | 9500rpm | |
| Standards/Approvals | RoHS | |
| Maximum Speed - Oil | 9500rpm | |
| Outside Diameter | 33mm | |
| Series | HMK2530 | |
| Maximum Speed - Grease | 6500rpm | |
| Race Type | Drawn Cup Needle Roller Bearing | |
| Bearing Type | Drawn Cup Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 30mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Roller Material Steel | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Dynamic Load Rating 32.5kN | ||
Bearing Material Steel | ||
End Type Open | ||
Static Load Rating 53kN | ||
Limiting Speed 9500rpm | ||
Standards/Approvals RoHS | ||
Maximum Speed - Oil 9500rpm | ||
Outside Diameter 33mm | ||
Series HMK2530 | ||
Maximum Speed - Grease 6500rpm | ||
Race Type Drawn Cup Needle Roller Bearing | ||
Bearing Type Drawn Cup Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Drawn cup needle roller bearing is specifically designed for heavy load applications, offering both durability and high performance. Its open-end construction allows for easy installation while maintaining a robust design that supports dynamic loading conditions. With precision engineering at the forefront, this bearing is created to withstand the rigours of industrial use, ensuring a reliable solution for your machinery needs. Additionally, its unique lubrication capabilities let it operate efficiently under varying conditions, making it a versatile choice in demanding environments. The excellent load ratings and temperature tolerance further enhance its functionality, making this bearing an optimal selection for a myriad of applications.
Precision engineering guarantees optimal performance and longevity
Exceptional dynamic and static load ratings ensure reliability
Versatile lubrication options allow for use in diverse conditions
Temperature resilience supports operation in extreme environments
Crafted from high-quality materials for enhanced durability
Ideal for a wide range of industrial applications
Related links
- NTN HMK2515F 25 mm ID Roller Bearing Drawn Cup Needle Roller, 33 mm OD
- NTN NK25/20RCT 25 mm ID Needle Roller Thrust Bearing Needle Roller, 33 mm OD
- NTN NK25/16R 25 mm ID Needle Roller Thrust Bearing Needle Roller, 33 mm OD
- NTN HMK1820 18 mm ID Roller Bearing Drawn Cup Needle Roller, 25 mm OD
- NTN BK2538ZWD 25 mm ID Roller Bearing Drawn Cup Needle Roller, 32 mm OD
- NTN BK2516 25 mm ID Roller Bearing Drawn Cup Needle Roller, 32 mm OD
- NTN BK2512 25 mm ID Roller Bearing Drawn Cup Needle Roller, 32 mm OD
- SKF K 25X33X20 25 mm ID Needle Roller Bearing Needle Roller, 33 mm OD
