NTN NK25/20RCT 25 mm ID Needle Roller Thrust Bearing Needle Roller, 33 mm OD

Subtotal (1 unit)*

$41.43

(exc. GST)

$45.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.43

*price indicative

RS Stock No.:
453-083
Mfr. Part No.:
NK25/20RCT
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Thrust Bearing

Inside Diameter

25mm

Race Width

20mm

Roller Material

Steel

Cage Material

Steel

Outside Diameter

33mm

Internal Clearance

CN

Static Load Rating

30.5kN

Number of Rows

1

Bearing Material

High Carbon Chrome Steel

Limiting Speed

16000rpm

Maximum Speed - Grease

11000rpm

Maximum Speed - Oil

16000rpm

Series

NK25/20RCT

Standards/Approvals

RoHS

End Type

Open

Dynamic Load Rating

19.2kN

Bearing Type

Needle Roller

Race Type

Machine-Ring

COO (Country of Origin):
JP
The NTN Needle roller bearing features a solid machined ring for enhanced strength and durability. It has radial clearance class CN for standard internal clearance and precision class P0 for general-purpose accuracy. Suitable for high-load applications with limited radial space. Ideal for gearboxes, engines, and industrial machinery.

The minimum operating temperature is -20°C

Rolling element material is Acier 100Cr6

Precision class is P0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy