NTN HMK2515F 25 mm ID Roller Bearing Drawn Cup Needle Roller, 33 mm OD
- RS Stock No.:
- 454-456
- Mfr. Part No.:
- HMK2515F
- Brand:
- NTN
Subtotal (1 unit)*
$16.14
(exc. GST)
$17.75
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $16.14 |
*price indicative
- RS Stock No.:
- 454-456
- Mfr. Part No.:
- HMK2515F
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 15mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Dynamic Load Rating | 15.2kN | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Series | HMK2515F | |
| Limiting Speed | 9500rpm | |
| Static Load Rating | 19.9kN | |
| Maximum Speed - Oil | 9500rpm | |
| Bearing Material | Steel | |
| Outside Diameter | 33mm | |
| Internal Clearance | CN | |
| Number of Rows | 1 | |
| Maximum Speed - Grease | 6500rpm | |
| Bearing Type | Drawn Cup Needle Roller | |
| Race Type | Drawn Cup Needle Roller Bearing | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 15mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Dynamic Load Rating 15.2kN | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Series HMK2515F | ||
Limiting Speed 9500rpm | ||
Static Load Rating 19.9kN | ||
Maximum Speed - Oil 9500rpm | ||
Bearing Material Steel | ||
Outside Diameter 33mm | ||
Internal Clearance CN | ||
Number of Rows 1 | ||
Maximum Speed - Grease 6500rpm | ||
Bearing Type Drawn Cup Needle Roller | ||
Race Type Drawn Cup Needle Roller Bearing | ||
- COO (Country of Origin):
- JP
The NTN Drawn cup needle roller bearing is specifically designed to meet the demands of heavy loads, combining robustness with reliability. With an open end design, it facilitates ease of installation and maintenance, making it an indispensable component for various engineering applications. This bearing enhances performance with its lubrication features, enabling it to function efficiently under different speed conditions. Engineered with precision, it caters to diverse operational requirements, ensuring durability and prolonging equipment life. Built to withstand extreme temperature variations, it promises consistent performance in both dynamic and static load situations, making it the perfect choice for discerning engineers and manufacturers alike.
Optimised for both grease and oil lubrication, enhancing flexibility
Durable materials ensure long-lasting performance
Designed to operate under varying speed conditions
Withstands a wide temperature range, supporting diverse operational environments
Related links
- NTN HMK2530 25 mm ID Roller Bearing Drawn Cup Needle Roller, 33 mm OD
- NTN BK2512 25 mm ID Roller Bearing Drawn Cup Needle Roller, 32 mm OD
- NTN HMK1820 18 mm ID Roller Bearing Drawn Cup Needle Roller, 25 mm OD
- NTN BK2538ZWD 25 mm ID Roller Bearing Drawn Cup Needle Roller, 32 mm OD
- NTN BK2516 25 mm ID Roller Bearing Drawn Cup Needle Roller, 32 mm OD
- NTN HMK4525 35 mm ID Roller Bearing Drawn Cup Needle Roller, 45 mm OD
- NTN HMK1516LL/3AS 15 mm ID Roller Bearing Drawn Cup Needle Roller, 20 mm OD
- NTN HMK4031LL/3AS 40 mm ID Roller Bearing Drawn Cup Needle Roller, 50 mm OD
